EV80D90A

Microchip Technology
579-EV80D90A
EV80D90A

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM PIC32CM GV-Value Line Curiosity Nano+ Touch Evaluation Kit

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 17

Existencias:
17 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$10.19 $10.19

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
Evaluation Kits
ARM Cortex-M0+
PIC32CM
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A992.a

PIC32CM GV-VL Curiosity Nano+ Touch Eval Kit

Microchip PIC32CM GV-VL Curiosity Nano+ Touch Evaluation Kit (EV80D90A) is a hardware platform designed to evaluate the PIC32CM3204GV00064 microcontroller (MCU). The evaluation kit provides easy access to the MCUs features and may be used to develop custom applications. The kit comes pre-programmed with a stand-alone demonstration application and is powered through its USB Type-C® connection. The evaluation kit may be used as a stand-alone discovery element and may be combined with expansion elements for quick prototyping. This board is supported by Microchip's MPLAB® Integrated Development Environment (IDE) and MPLAB Harmony.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.