CY8CKIT-145-40xx

Infineon Technologies
727-CY8CKIT-145-40XX
CY8CKIT-145-40xx

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM ARM PSoC 4 S-Series Prototyping Kit

En existencias: 93

Existencias:
93 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
21 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$39.44 $39.44

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
Development Kits
ARM Cortex M0+
PSoC 4000S
Tray
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IN
Ancho de bus de datos: 32 bit
Para utilizar con: PSoC 4000S
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: SP005672735
Peso de la unidad: 10 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
3A991.a.2

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Kits to Speed Application Development

Universities worldwide are using Infineon Technologies systems in teaching and research programs. These strategic partnerships with key universities enable professors and students to work with leading-edge Infineon technology in the classroom, lab, and in research products.

CY8CKIT-145-40XX PSOC™ CapSense Prototyping Kit

Infineon Technologies CY8CKIT-145-40XX PSOC™ 4000S CAPSENSE™ Prototyping Kit enables designers to evaluate and develop low-power CAPSENSE solutions using the PSOC 4000S device. The kit is designed with a snap-away form factor, allowing users to separate the KitProg (onboard Programmer and Debugger) from the target board and use it independently. This kit quickly evaluates and develops with CAPSENSE using the two capacitive boards, featuring three capacitive buttons and a five-segment capacitive slider. Both boards are capable of Self- and Mutual-Capacitive Sensing. The Infineon PSOC 4000S Prototyping Kit provides easy access to all the device I/Os in a breadboard-compatible format and includes an EZ-BLE™ PRoC™ module, an LED, and a push button. The onboard Programmer and Debugger, designed using PSOC 5LP, supports industry-standard programming interfaces like CMSIS-DAP and Drag-and-Drop programming.