EV-COG-AD3029LZ

Analog Devices
584-EV-COG-AD3029LZ
EV-COG-AD3029LZ

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM LFCSP MCU Cog Board

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$595.63 $595.63

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
ADUCM3029
Development Kits
ARM Cortex M3
ADuCM3029
Bulk
Marca: Analog Devices
Ancho de bus de datos: 32 bit
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 78.840 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

EV-COG-AD3029LZ Modular IoT Development Platform

Analog Devices EV-COG-AD3029LZ Modular IoT Development Platform is part of the EV-COG-AD3029 modular Internet of Things (IoT) development platform. The EV-COG-AD3029LZ Development Platform is based on the ultra-low-power ADuCM3029 32-bit ARM Cortex™ M3 microcontroller (MCU). The ADuCM3029 MCU integrates power management for processing, control, and connectivity. 

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

ADZS-UCM3029EZLITE EZ-Kit

Analog Devices ADZS-UCM3029EZLITE EZ-Kit provides an evaluation system for the ADuCM3027/ADuCM3029 ARM® Cortex®-M3 MCUs. The ADuCM3027/ADuCM3029 MCUs are ultra-low power microcontroller systems with integrated power management for processing, control, and connectivity. The ADZS-UCM3029EZLITE EZ-Kit comes with all the necessary components for designers to start the evaluation immediately. The EZ-Kit includes the ADuCM3027/ADuCM3029 board, USB 2.0 cable, J-link emulator, 5VDC regulated power adapter, and 3V coin cell battery. The ADuCM3027/ADuCM3029 board allows the designer to program, debug, and evaluate the performance of the ADuCM3027/ADuCM3029 microcontrollers.