DM330018

Microchip Technology
579-DM330018
DM330018

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - PIC / DSPIC dsPIC33EV 5V CAN-LIN Starter Kit

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
24
Se espera el 07/06/2026
Plazo de entrega de fábrica:
12
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$121.27 $121.27

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - PIC / DSPIC
RoHS:  
Starter Kits
dsPIC33
dsPIC33EV256GM106
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Voltaje de alimentación operativo: 5 V
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 517.104 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

dsPIC33EV 5V CAN-LIN Starter Kit (DM330018)

Microchip Technology dsPIC33EV 5V CAN-LIN Starter Kit (DM330018) houses the 16-bit dsPIC33EV256GM106 Digital Signal Controller (DSC) for automotive and motor control applications. This kit includes a dsPIC33EV 5V CAN-LIN board, a USB cable (A to mini-B), and an insert card. The dsPIC33EV 5V CAN-LIN board is a stand-alone demonstration board that allows users to explore three popular automotive and industrial serial data formats (CAN, LIN, and SENT). The PICkit On-Board (PKOB) USB programmer and debugger allows simple programming without needing an additional hardware interface. The Starter Kit board includes several analog features to showcase the capabilities of the dsPIC33EV256GM106 family.  

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.