OpenRTK330LI EVK

ACEINNA
438-OPENRTK330LIEVK
OpenRTK330LI EVK

Mfr.:

Description:
GNSS / GPS Development Tools OpenRTK330LI EVB, GNSS Antenna, 12 V DC Supply, USB Cable, ST-LINK V2 JTAG Pod, Not for Military Applications

Product Attribute Attribute Value Select Attribute
ACEINNA
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
OpenRTK330
CAN, JTAG, SPI, USB
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Brand: ACEINNA
Packaging: Bulk
Product Type: GPS Development Tools
Series: OpenRTK330
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8526910040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OpenRTK330LI EVK Developer Kit

ACEINNA OpenRTK330LI EVK Developer Kit offers an open navigation platform that includes an ST link JTAG pod and GNSS antennae. The ACEINNA OpenRTK330LI EVK Developer Kit provides embedded navigation applications that are quickly developed on PC, MAC, and Ubuntu and deployed to run on OpenRTK hardware. Additionally, the Developer Kit implements ready to use open GNSS/INS source algorithms.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$386.41 $386.41