AC320007

Microchip Technology
579-AC320007
AC320007

Fabricante:

Descripción:
Herramientas de desarrollo de sensores táctiles maxTouch Curiosity Pro

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$112.19 $112.19

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de sensores táctiles
RoHS:  
Extension Boards
maXTouch Curiosity Pro
ILI9488
3.3 V
Bulk
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Dimensiones: 54.16 mm x 84.21 mm x 2.15 mm
Tipo de interfaz: Parallel, SPI
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: 0 C
Tipo de producto: Touch Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8543906800
ECCN:
EAR99

AC320007 maXTouch® Curiosity Pro Board

Microchip Technology AC320007 maXTouch® Curiosity Pro Board is an extension board for Atmel's Xplained Pro evaluation platform and Curiosity family of development boards. This Microchip Technology AC320007 Curiosity Pro board is designed with a 320 x 480 RGB LCD screen and a capacitive touch sensor with a maXTouch touchscreen controller. The maXTouch Curiosity board enables users to experiment with Graphical User Interface (GUI) applications on an LCD. The DIP switch can be used to select different interfaces like 3-wire and 4-wire SPI, parallel, and RGB parallel interface modes to control the LCD.

Placa de desarrollo Curiosity

Microchip Technology Curiosity Development Board is offered as a fully integrated 8-bit development platform for first-time users, designers, and those requiring a feature-rich rapid prototyping board. The Curiosity Development Board includes an integrated programmer/debugger and requires no additional hardware to get started. Leveraging Microchip's MPLAB® X Integrated Development Environment, the Curiosity Development Board is an ideal platform for harnessing the power of modern 8-bit PIC® microcontrollers (MCUs). The layout and external connections provide easy access to the Core Independent Peripherals (CIPs) available on many newer 8-bit PIC MCUs. These CIPs simplify the design and keep system power consumption and BOM costs low by enabling the user to integrate various system functions onto a single MCU. Internet of Things ready, the Curiosity Development Board comes with several options for the user interface including physical switches, an mTouch® capacitive button, and an on-board potentiometer. Accessory boards are available via the MikroElectronika Mikrobus™ interface footprint. In addition, users can add Bluetooth® Low Energy communication with the Microchip RN4020 module.
Learn More

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.