213499-3000

Molex
538-213499-3000
213499-3000

Fabricante:

Descripción:
Antenas GNSS EXTERNAL ANTENNA

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 769

Existencias:
769 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 10 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$20.28 $20.28
$19.73 $197.30

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Antenas
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
1.55905 GHz
1.606 GHz
BEIDOU, Galileo, GLONASS, GPS
Module
Panel
- 0.4 dBi, - 1.4 dBi, - 1.7 dBi
50 Ohms
2
2 W
- 40 C
+ 85 C
3 Band
Magnetic Mount
Connector
SMA Male
1.561098 GHz, 1.57542 GHz, 1.602 GHz
55 mm
47 mm
16.7 mm
3 M RG174
213499
Bulk
Marca: Molex
Longitud del cable: 3 m
Para utilizar con: GNSS Module, Smart Transportation
Polarización: RHCP
Cantidad de empaque de fábrica: 1
Subcategoría: Antennas
Alias de las piezas n.º: 2134993000 02134993000
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8529101000
TARIC:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

External GNSS Antenna

Molex External GNSS Antenna is a 3m cable that offers right-handed circular polarization and a directional radiation pattern. This antenna operates at -40°C to +85°C temperature range and provides 2W of power rating. The external GNSS antenna features 55mm x 47mm x 16.7mm of antenna size and is IPX7 compliant. This antenna provides full-band position coverage and offers high RF performance and reliability for wireless and networking applications.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.