Analog Devices Inc.
Automatización industrial
Controladores
Controladores especializados
µModule
Analog Devices Inc. µModule Controladores especializados
Resultados:
3,296
Filtrado inteligente
A medida que seleccione uno o más filtros de parámetro a continuación, Smart Filtering desactivará instantáneamente cualquier valor no seleccionado que pudiera causar que no se encuentren resultados.
Filtros aplicados:
Automatización industrial
Controladores
Controladores especializados
Fabricante
=
Analog Devices Inc.
Nombre comercial
=
µModule
Serie
Tipo de producto
Tipo
Estilo de montaje
Analógico / Digital
Voltaje de alimentación operativo
Tipo de pantalla
Tipo de salida
Tamaño
Características
10 SmartAXIS Touch
61F
990NA
9CT1
AC700
APAX-5580CDS
ARM
BT03AM
CAD
CJ1
CL30 / EQ CL30
CPM2C
CTR48
Controller
D7
DX1
E53
E6F-A
E6F-C
EEX
Reiniciar
Automation Controllers
Camera Modules
Connectors
Connector Sets
Controller Accessories
Controllers
Control Module
Control Stations
Cooling Controllers
CPU - Central Processing Units
Current Leakage Relays
Digital Drives
Digital Panel Indicators
Display Protective Sheets
Drivers
Energy Management System
Environment-Resistive Terminals
EtherCAT Controllers
EtherCAT Slave Units
Ethernet Modules
Reiniciar
1-Axis
2-Axis
3-Axis
Alternating Controller
Booster Pump Controller
Control Box
Controller
Data Flow Controller
Digital Control Unit
Digital Display
Display
Driver/Speed Controller
Duplex Controller
Dust Proof Chemical Resistant Cover
Edge Controller
Electro Pneumatic Control Valve
Expandable Range
Expansion Module
Extension Module
Field Bus Connection DeviceNet
Reiniciar
Chassis Mount
DIN Rail, Chassis Mount
DIN Rail Mount
Panel Mount
Plug-In
Rack
Wall Mount
Reiniciar
Analog
Analog / Digital
Digital
Reiniciar
5 VDC
5 VDC to 24 VDC
9 V to 24 V
12 V to 24 V
12 VAC to 24 VAC, 9 VDC to 36 VDC
18 V to 30 V
20 VDC to 30 VDC
24 V
24 VAC
100 V to 240 V
110 VAC
120 V
120 VAC
200 VAC to 208 VAC
240 V
240 VAC
400 VAC
480 V
600 VAC
Reiniciar
7-Segment, 4-Digit
7-Segment, 5-Digit
7-Segment LED
Backlit LCD
Digit
FSTN
LCD
LCD, 7-Segment
LCD, LED
LCD Backlight
LCD Display
LED
LED Display
None
XGA TFT LCD
Reiniciar
Analog
CMOS/TTL
Current, Voltage
DC
Digital
NPN Open Collector
Relay
Relay, SSR
RS-485
SPDT
SPST NO
Valve
Reiniciar
65 mm L x 180 mm W x 90 mm H
65 mm L x 72 mm W x 90 mm H
70 mm x 23.5 mm x 90 mm
72 mm x 67.5 mm x 36 mm
75 mm x 72.4 mm x 45 mm
75 mm x 78 mm x 33 mm
80 mm x 78.8 mm x 90 mm
82.55 mm x 18.29 mm x 90.17 mm
86.3 mm x 79.6 mm
89.4 mm x 62.46 mm x 89.9 mm
89.8 mm x 62.4 mm x 90 mm
90 mm x 57.5 mm x 35.5 mm
90 mm x 60 mm x 35 mm
90 mm x 65 mm x 31 mm
90 mm x 70.5 mm x 35 mm
90 mm x 71.2 mm x 57.5 mm
91 mm x 77 mm x 62 mm
92 mm x 22.5 mm x 124 mm
3.8 in
97.5 mm x 98 mm x 50 mm
Reiniciar
3 Digit LED Display, Defrost Management, High and Low Temperature
4 Digit Rate Indicator, 6 Digit Counter, Programmable Input Scaling
50 or 60 Hz over an underfrequency
Communication unit for connecting RFID V680-series
Digital Control Units for LED Light Units
For connection of up to 3 temperature sensors
Highly visible LCD display with 2-color LEDs
LPWAN, PCA only
Memory back-up using EEPROM or battery
Models with 14 mm high characters
Monitoring of Thermistor and Motor Cable
Resin board version NBR12, vibration resistant
Resin board version NBR26, vibration resistant
Resin board version NBR32, vibration resistant
Resin board version NBR40, vibration resistant
RGB Controller for Q series
Single DXM1200 and One Q45 Sensor Node and/or TL70 Node
Three Phase Magnetic
Without Wireless LAN
Reiniciar
Restablecer todos
Modifique su búsqueda para que le proporcione resultados.
×
Se requiere selección
Para usar la función menor o mayor, seleccione primero un valor.
Buscar dentro de los resultados
Ingresar un número de pieza o palabra clave
×
En existencias
Normalmente en existencia
Activo
Nuevos productos
En conformidad con la RoHS
Filtrar resultados
Modifique su búsqueda para que le proporcione resultados.
Sugerencias de búsqueda
Comprobar que el número del componente o las palabras clave estén escritas correctamente
Use menos palabras clave o palabras distintas
Busque 1 número de componente cada vez
Aplique 1 filtro cada vez
Productos y fabricantes
Buscar por categoría de producto
Buscar por fabricante
Buscar por productos más recientes
¿Alguna otra pregunta?
Contáctenos
Cómo buscar productos
Mapa del sitio