Clairitec®
Componentes pasivos
Transformadores de audio / Transformadores de señal
Clairitec® Transformadores de audio / Transformadores de señal
Resultados:
4,605
Filtrado inteligente
A medida que seleccione uno o más filtros de parámetro a continuación, Smart Filtering desactivará instantáneamente cualquier valor no seleccionado que pudiera causar que no se encuentren resultados.
Filtros aplicados:
Componentes pasivos
Transformadores de audio / Transformadores de señal
Fabricante
=
Clairitec®
Producto
Tipo
Estilo de terminación
Banda de frecuencias
Inductancia
Impedancia primaria
Impedancia secundaria
Voltaje de aislamiento
Temperatura de trabajo mínima
Temperatura de trabajo máxima
Número de canales
Aplicación
Paquete / Cubierta
Longitud
Ancho
Altura
Serie
Calificación
Empaquetado
Accessories
ADSL Transformers
Audio Transformers
Baluns
BMS Transformers
Chip LAN Transformers
Design Kits
DSL Transformers
Ethernet Isolation Transformers
Ethernet Transformers
Flyback Transformers
Forward Transformers
Gate Drive Transformers
High Voltager LAN Transformers
Impedance Matching Transformers
Interface Transformers
ISDN Transformers
Isolation Module
Isolation Transformers
LAN Isolation Transformers
≤
≥
Reiniciar
10 / 100 Base-TX
1000Base-T, 10GBase-T
1G Base-T PoE Transformer
Adaptors
ADSL
Audio
Audio Transformer
Automotive
Balun
Balun Adapter
Ceramic Balun
Copperhead High Speed
Core and Wire Transformer
Dual Channel
Electrostatically Shielded
Ethernet Transformers
Flyback
High-Frequency
High Frequency Resonant Transformer
High Frequency Universal Line SMD Transformer
≤
≥
Reiniciar
Connector
PC Pin
Pin
Quick Connect
Radial
Screw
SMD/SMT
Solder
Solder Lug
Terminals
Through Hole
Wire Lead
Reiniciar
10 Hz to 30 kHz
20 Hz to 20 kHz
30 Hz to 15 kHz
30 Hz to 22 kHz
30 Hz to 30 kHz
50 Hz to 10 kHz
50 Hz to 12 kHz
50 Hz to 15 KHz
50 Hz to 19 kHz
50 Hz to 60 Hz
70 Hz to 11 kHz
70 Hz to 15 kHz
100 Hz to 100 MHz
100 Hz to 15 kHz
100 Hz to 9 kHz
150 Hz to 15 kHz
200 Hz
200 Hz to 15 kHz
200 Hz to 3.5 kHz
200 Hz to 4 kHz
≤
≥
Reiniciar
60 nH
100 nH
200 nH
300 nH
330 nH
400 nH
450 nH
500 nH
600 nH
700 nH
800 nH
900 nH
1 uH
1 uH, 342 uH
1.2 uH
1.25 uH
2.5 uH
3.6 uH
3.75 uH
4 uH
≤
≥
Reiniciar
100 mOhms
200 mOhms
500 mOhms
650 mOhms
700 mOhms
700 mOhms, 700 mOhms
800 mOhms
800 mOhms, 800 mOhms
900 mOhms
1 Ohms
1 Ohms, 1 Ohms
1 Ohms, 2 Ohms
1.7 Ohms, 1.7 Ohms
2.4 Ohms
3 Ohms
3.2 Ohms
7.5 Ohms/30 Ohms
8 Ohms
12 Ohms, 48 Ohms
20 Ohms
≤
≥
Reiniciar
65 mOhms
500 mOhms
700 mOhms
1 Ohms
1 Ohms, 1 Ohms
1 Ohms, 2 Ohms
1.1 Ohms
1.5 Ohms to 15 Ohms
2 Ohms
2 Ohms, 1.7 Ohms
2 Ohms, 4 Ohms, 8 Ohms
2.5 Ohms
3.2 Ohms
4 Ohms
4 Ohms, 16 Ohms
4 Ohms, 8 Ohms
4 Ohms, 8 Ohms, 16 Ohms
4.2 Ohms
8 Ohms
8 Ohms, 4 Ohms
≤
≥
Reiniciar
100 mV
50 V
100 V
100 VDC
100 Vrms
300 V
500 V
500 Vrms
700 V
700 Vrms
1 kV
1.5 kV
1.5 kVAC
1.5 kVDC
1.5 kVrms
1500 Vrms
1.501 kVAC
1.75 kVDC
1750 Vrms
1.8 kVAC, 2.5 kVDC
≤
≥
Reiniciar
0 C
- 55 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
≤
≥
Reiniciar
+ 60 C
+ 65 C
+ 70 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105 C
+ 115 C
+ 120 C
+ 125 C
+ 130 C
+ 150 C
≤
≥
Reiniciar
1 Channel
2 Channel
3 Channel
4 Channel
5 Channel
8 Channel
Dual
Dual, Quad
Octal
Quad
Quad, Octal
Single
Two
≤
≥
Reiniciar
10 Base-T
10 Base-T Interface
100 Base-T
100 Base-T PoE
100 Base-TX
100 Base-TX PoE
1000 Base-T
1000 Base-T PoE
1000 Base-T PoE Plus
64 KBPS
10/100 Base-T
10/100 Base-T Broadband
10/100 Base-T PoE
10/100 Base-T, AutoMDIX
10/100 Base-T, Power over Ethernet (PoE+)
10/100 Base-TX
10/100 Base-TX AEC-Q200
10/100 Base-TX Interface
10/100 Base-TX PoE
10/100 Base-TX PoE Interface
≤
≥
Reiniciar
0.5 in x 0.38 in x 0.236 in
0.63 in x 0.566 in x 0.598 in
0.69 in x 0.48 in x 0.225 in
0.82 in x 0.68 in x 0.69 in
0.86 in x 0.71 in x 0.75 in
0402 (1005 metric)
0805 (2012)
1.33 in x 1.64 in x 0.85 in
1.35 in x 0.69 in x 0.69 in
1.63 in x 0.88 in x 0.81 in
10.4 mm x 7.87 mm
10.4 mm x 7.87 mm x 11.8 mm
10.6 mm x 9.08 mm x 10 mm
12.7 mm x 6.99 mm x 5.08 mm
12.7 mm x 8.89 mm x 6.35 mm
12.7 mm x 9.09 mm x 5.99 mm
13.21 mm x 7.87 mm x 5.72 mm
13.3 mm x 7.4 mm
13.64 mm x 14.99 mm x 6.22 mm
13.97 mm x 12.57 mm x 4.57 mm
≤
≥
Reiniciar
0.5 mm
1 mm
1.25 mm
1.6 mm
2 mm
2.54 mm
2.55 mm
3.048 mm
3.2 mm
3.45 mm
3.51 mm
3.74 mm
3.81 mm
3.91 mm
3.97 mm
4 mm
4.02 mm
4.06 mm
4.064 mm
4.19 mm
≤
≥
Reiniciar
0.51 mm
0.79 mm
1.16 mm
1.2 mm
1.24 mm
1.27 mm
1.42 mm
1.524 mm
1.6 mm
1.69 mm
1.75 mm
1.78 mm
2 mm
2.5 mm
2.54 mm
2.6 mm
2.69 mm
2.79 mm
2.9 mm
3 mm
≤
≥
Reiniciar
0.38 mm
0.414 mm
0.53 mm
0.61 mm
0.84 mm
0.939 mm
1.1 mm
1.2 mm
1.73 mm
1.85 mm
1.88 mm
1.98 mm
2 mm
2.08 mm
2.083 mm
0.082 in
2.1 mm
2.2 mm
2.24 mm
2.3 mm
≤
≥
Reiniciar
101
102
104
106
107
108
109
117
119
124 Series
125 Series
126 Series
140
141
143
144
145
146
148
149
Reiniciar
AEC-Q200
Reiniciar
Bag
Bulk
Cut Tape
Kit
MouseReel
Reel
Tray
Tube
Reiniciar
Restablecer todos
Modifique su búsqueda para que le proporcione resultados.
×
Se requiere selección
Para usar la función menor o mayor, seleccione primero un valor.
Buscar dentro de los resultados
Ingresar un número de pieza o palabra clave
×
En existencias
Normalmente en existencia
Activo
Nuevos productos
En conformidad con la RoHS
Filtrar resultados
Modifique su búsqueda para que le proporcione resultados.
Sugerencias de búsqueda
Comprobar que el número del componente o las palabras clave estén escritas correctamente
Use menos palabras clave o palabras distintas
Busque 1 número de componente cada vez
Aplique 1 filtro cada vez
Productos y fabricantes
Buscar por categoría de producto
Buscar por fabricante
Buscar por productos más recientes
¿Alguna otra pregunta?
Contáctenos
Cómo buscar productos
Mapa del sitio