750510476

Wurth Elektronik
710-750510476
750510476

Fabricante:

Descripción:
Transformadores de audio / Transformadores de señal WE-PLC EE13/7/4 (EF12.6) THT

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 438

Existencias:
438 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.24 $6.24
$6.16 $61.60
$5.77 $288.50
$5.20 $520.00
$4.62 $2,402.40

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Transformadores de audio / Transformadores de señal
RoHS:  
Signal Transformers
PLC
Through Hole
870 uH
4 kVAC
- 40 C
+ 125 C
Single
Metering Narrowband PLC Coupling
13.72 mm
19.8 mm
10.16 mm
WE-PLC
Tray
Marca: Wurth Elektronik
Resistencia CC máxima: 85 mOhms
Resistencia primaria: 45 mOhms
Tipo de producto: Audio & Signal Transformers
Resistencia secundaria: 35 mOhms
Apantallamiento: Unshielded
Cantidad de empaque de fábrica: 130
Subcategoría: Transformers
Alias de las piezas n.º: AFE031
Peso de la unidad: 3.750 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99

Signal Transformers

Würth Elektronik Signal Transformers include LAN, analog, and data communication transformers. These transformers were developed for power over ethernet (PoE), power line communications (PLC), position sensors, DSL, and Internet of Things (IoT). Würth Elektronik Signal Transformers are ideal for routers, switches, building automation, lighting controls, and ultrasonic distance sensors.

MID-PLC Narrowband Coupling Transformers

Würth Elektronik Midcom MID-PLC Narrowband Coupling Transformers provide up to 5000VAC isolation voltage, functional or reinforced insulation, and -40°C to 125°C operating temperature range. These coupling transformers are designed for narrowband power line communications, including Texas Instruments AFE030 / AFE031 / AFE032 or for STMicroelectronics STCOM / STCOMET / ST75xx PLC ICs. Other features include powerline communications analog front-end, lead free, and RoHS compliant. Würth Midcom MID-PLC Narrowband Coupling Transformers are ideal for PLC modems and data concentrators, smart metering, smart grids, Internet of Things (IoT), smart energy management, street lighting control, and home / building automation.

WE-PLC Power Line Communication Transformers

Würth Elektronik WE-PLC Power Line Communication (PLC) Transformers are versatile and designed with reinforced insulation. The series offers an ultra-high insulation test voltage of 4500VAC for their size. With up to 40% lower leakage inductance, these transformers ensure excellent magnetic coupling for precise data transmission. Würth Elektronik WE-PLC transformers are ideal for applications requiring the insulation of data signals ranging from 500kHz to 30MHz, such as public electric vehicle (EV) charging systems and wall boxes.