S500K25S3NN6TL6R

Vishay / BC Components
594-S500K25S3NN6TL6R
S500K25S3NN6TL6R

Fabricante:

Descripción:
Capacitores de discos cerámicos S 1KV 50PF 10% S3N REEL E3

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 20000   Múltiples: 2000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 41 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2000)
$0.082 $1,640.00
$0.072 $1,728.00

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores de discos cerámicos
50 pF
1 kVDC
Radial
S3N
6.4 mm (0.252 in)
Ceramic Disc Capacitors
10 %
- 55 C
+ 125 C
S
Reel
Aplicación: Safety
Marca: Vishay / BC Components
Clase: Class 1
Diámetro de plomo: 0.6 mm
Estilo de conector: Straight
Tipo de producto: Ceramic Capacitors
Cantidad de empaque de fábrica: 2000
Subcategoría: Capacitors
Coeficiente de Temperatura / Código: +/- 2500 PPM / C
Tipo: Ceramic Singlelayer DC Disc Capacitors for General Purpose Class 1, Class 2, and Class 3, 1 kVDC, 2 kVDC, 3 kVDC, 6 kVDC
Peso de la unidad: 300 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.