22 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 760
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 22uF 1311 20% ESR=90mOhms 3,440In Stock
6,000Expected 6/21/2027
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms 1,355In Stock
7,000On Order
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=40mOhms 2,465In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=200mohms 4,779In Stock
A tariff of 11% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 0805 20% ESR=200mohms 5,031In Stock
A tariff of 11% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms 439In Stock
700Expected 3/19/2027
Min.: 1
Mult.: 1
Max.: 400
: 100

SMD/SMT 22 uF 10 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=40mOhms 645In Stock
Min.: 1
Mult.: 1
Max.: 400
: 100

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms 98In Stock
2,500On Order
Min.: 1
Mult.: 1
Max.: 400
: 100

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1380 20% ESR=70mOhms AEC-Q200 7,484In Stock
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Taping 261In Stock
Min.: 1
Mult.: 1
: 500

Radial 22 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA 1,337In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 90 mOhms 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 25volts 22uF ESR 50mohm 668In Stock
Min.: 1
Mult.: 1
: 500

Radial 22 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 8 mm (0.315 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 32volts 22uF ESR 35mohm 989In Stock
Min.: 1
Mult.: 1

Radial 22 uF 20 % 32 VDC - 55 C + 105 C 35 mOhms 5.5 mm (0.217 in) Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 32volts 22uF ESR 35mohm 3,505In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 22 uF 20 % 32 VDC - 55 C + 105 C 35 mOhms 5.5 mm (0.217 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 22uf 35volts 2.6A OS-CON TH type 373In Stock
Min.: 1
Mult.: 1

Radial 22 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 35volts 22uF ESR 35mohm 2,022In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 22 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 6 mm (0.236 in) Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% 500mohms maxESR 731In Stock
4,000Expected 9/1/2026
Min.: 1
Mult.: 1
: 4,000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=100mOhms AEC-Q200 3,000In Stock
A tariff of 11% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 100 mOhms 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=200mOhms AEC-Q200 2,860In Stock
3,000Expected 2/23/2027
A tariff of 11% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 200 mOhms 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms 478In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 400
No
22 uF 63 VDC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms 161In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 50V 22uF 1,132In Stock
A tariff of 44% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,200

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 5.8 mm Reel, Cut Tape
Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 63V 22uF 6,987In Stock
A tariff of 44% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 900

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 80 mOhms 7.5 mm Reel, Cut Tape
Nichicon Aluminum Organic Polymer Capacitors 80V 22uF 20% AEC-Q200 Vibe Resistant 988In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 80 VDC - 55 C + 135 C 45 mOhms 10 mm (0.394 in) Reel, Cut Tape
KYOCERA AVX TCH9226M100W0150J
KYOCERA AVX Tantalum Capacitors - Polymer POLYMER HERMSEAL 35In Stock
Min.: 1
Mult.: 1

22 uF 100 VDC Waffle