74275013

Wurth Elektronik
710-74275013
74275013

Fabricante:

Descripción:
Núcleos de ferrita WE-UKW L=25mm 100MHz @ 950Ohms 3A

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 604

Existencias:
604 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 40 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$0.49 $0.49
$0.454 $4.54
$0.413 $20.65
$0.375 $37.50
$0.341 $68.20
$0.31 $186.00

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Núcleos de ferrita
RoHS:  
WE-UKW
EMI Suppression Ferrite Beads
Radial
950 Ohms
3 A
25 %
20 mOhms
- 25 C
+ 125 C
10 mm
6 mm
Bulk
Marca: Wurth Elektronik
Tipo de producto: Ferrite Beads
Cantidad de empaque de fábrica: 200
Subcategoría: Ferrites
Peso de la unidad: 1.423 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-UKW EMI Suppression 6-Hole Ferrite Beads

Würth Elektronik WE-UKW EMI Suppression 6-Hole Ferrite Beads protect against radio frequency interferences of components on the PCBs in computers, text processing, and other digital devices. The WE-UKW series has a maximum current capability of 3A/5A (short-time) and an operating temperature range of -25°C to +125°C. Würth Elektronik WE-UKW Ferrite Beads offer 1 to 3 turns (impedance will increase with more turns) and come ready-bent or in individual lengths. Four materials are available for ideal interference suppression.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.