Analog Devices Inc.
Componentes pasivos
Filtros
Acondicionamiento de señales
µModule
Analog Devices Inc. µModule Acondicionamiento de señales
Resultados:
9,647
Filtrado inteligente
A medida que seleccione uno o más filtros de parámetro a continuación, Smart Filtering desactivará instantáneamente cualquier valor no seleccionado que pudiera causar que no se encuentren resultados.
Filtros aplicados:
Componentes pasivos
Filtros
Acondicionamiento de señales
Fabricante
=
Analog Devices Inc.
Nombre comercial
=
µModule
Producto
Frecuencia
Banda de frecuencias
Régimen de voltaje
Ancho de banda
Impedancia
Estilo de terminación
Paquete / Cubierta
Temperatura de trabajo mínima
Temperatura de trabajo máxima
Serie
Calificación
Empaquetado
2 Way Power Divider
Antennaplexers
BAW Duplexers
Balancers
Balun
Balun Filters
Baluns
Band Boost Filters
Band Pass Filter
Band Pass Filters
Band Reject Filters
Band Stop Filter
BandPass Cavity Filter
Bandpass Filter
Bandpass Filters
Bi-Directional Coupler
Bi-Directional Couplers
Bias Tee
Bias Tees
Broadwall Couplers
Reiniciar
0 Hz to 1 GHz
0 Hz to 1 GHz, 1 GHz to 1.1 GHz, 1.32 GHz to 1.58 GHz, 2 GHz to 2.15 GHz, 2.15 GHz to 2.5 GHz
0 Hz to 1.05 GHz
0 Hz to 1.094 GHz
0 Hz to 1.1 GHz
0 Hz to 1.15 GHz
0 Hz to 1.2 GHz
0 Hz to 1.3 GHz
0 Hz to 1.325 GHz
0 Hz to 1.4 GHz
0 Hz to 1.45 GHz
0 Hz to 1.5 GHz
0 Hz to 1.5 GHz, 2 GHz to 2.5 GHz, 2.95 GHz to 6 GHz
0 Hz to 1.525 GHz
0 Hz to 1.575 GHz
0 Hz to 1.6 GHz, 2 GHz to 3 GHz
0 Hz to 1.7 GHz
0 Hz to 1.8 GHz
0 Hz to 1.9 GHz
0 Hz to 1.9 MHz
Reiniciar
0 Hz to 1.575 GHz
0 Hz to 1.7 GHz
0 Hz to 11 GHz
0 Hz to 12.9 GHz
0 Hz to 120 MHz
0 Hz to 14 GHz
0 Hz to 146 MHz
0 Hz to 15.5 GHz
0 Hz to 158 MHz
0 Hz to 160 MHz
0 Hz to 174 MHz
0 Hz to 180 MHz
0 Hz to 190 MHz
0 Hz to 2.25 GHz
0 Hz to 2.5 GHz
0 Hz to 2.8 GHz
0 Hz to 21 GHz
0 Hz to 225 MHz
0 Hz to 23 MHz
0 Hz to 25 MHz
Reiniciar
0 V to 10 V
- 2.5 V, 3.3 V
1.68 V to 3.6 V
2 V
2.7 V to 5.5 V
3 V
3 VDC
3.2 V to 3.4 V
3.3 V
3.5 V
4 V
5 V
5 VDC
6 V
6 VDC
7.5 V
10 V
10 V to 15 V
12 V
16 V
Reiniciar
0 Hz to 11 MHz
0 Hz to 15 MHz
0 Hz to 1525 MHz
0 Hz to 264 MHz
0 Hz to 27 MHz
0 Hz to 360 MHz
0 Hz to 44 MHz
0 Hz to 470 MHz
0 Hz to 800 MHz
0.1 Hz to 40 kHz
60 Hz
7.2 kHz
30 kHz
42 kHz
50 kHz
80 kHz
80 kHz to 200 MHz
90 kHz
0.12 MHz
200 kHz
Reiniciar
50 Phms
2.7 Ohms
5 Ohms
5 Ohms, 9.3 Ohms
19 Ohms, 20.3 Ohms
25 Ohms
27 Ohms, 200 Ohms
27.8 Ohms, 41 Ohms
28.8 Ohms, 26.9 Ohms
35.6 Ohms, 35.8 Ohms
37 Ohms, 25 Ohms
50 Ohms
50 Ohms, 100 Ohms
50 Ohms, 130 Ohms
50 Ohms, 150 Ohms
50 Ohms, 200 Ohms
50 Ohms, 200 Ohms, 400 Ohms
50 Ohms, 50 Ohms
50 Ohms, 75 Ohms
53 Ohms, 55 Ohms
Reiniciar
1.85 mm
2.4 mm
2.92 mm
7/16
7/16 DIN
4.3-10
BNC
Connector
connector
FME
F-Type
N, BNC
N-Type
N-Type, SMA
N Type Female
Push-In
Screw
SMA
SMA/N-Type
SMD/SMT
Reiniciar
0201 (0605 metric)
0202 (0505 metric)
0202 (0605 metric)
0302 (0605 metric)
0302 (0806 metric)
0402 (0907 metric)
0402 (1005 metric)
0404 (1010 metric)
0504 (1210 metric)
0603
0603 (1608 metric)
0605 (0202 metric)
0805
0805 (2010 metric)
0805 (2012 metric)
0805 (2015 metric)
0806 (2013)
0806 (2015 metric)
1 mm x 0.5 mm
1 mm x 0.5 mm x 0.4 mm
Reiniciar
0 C
- 65 C
- 55
- 55 C
- 54 C
- 50 C
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 5 C
+ 15 C
+ 25 C
Reiniciar
+ 35 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 100 dB
+ 105 C
+ 120 C
+ 125 C
+ 140 C
+ 150 C
+ 155 C
Reiniciar
2 Way Power Dividers
3 Way Power Dividers
4 Way Power Dividers
6 Way Power Dividers
8 Way Power Dividers
90 Degree Hybrid Couplers
180 Degree Hybrid Couplers
2089
2690
160 MHz to 163 MHz Railroad Radio Frequency Filter with Surge Protector N Type Series
217 MHz to 219 MHz Railroad Radio Frequency Filter N Type Series
217 MHz to 223 MHz Railroad Radio Frequency Filter with Surge Protector N Type Series
219.5 MHz to 222 MHz Railroad Radio Frequency Filter N Type Series
220 MHz to 222 MHz Railroad Radio Frequency Filter N Type Series
450 MHz to 460 MHz Railroad Radio Frequency Filter with Surge Protector N Type Series
2-Port
203X
4-Port
485B39
ABF
Reiniciar
AEC-Q200
Reiniciar
Bag
Box
Bulk
Cut Tape
Each
Gel Pack
MouseReel
Reel
Tray
Tube
Waffle
Reiniciar
Restablecer todos
Modifique su búsqueda para que le proporcione resultados.
×
Se requiere selección
Para usar la función menor o mayor, seleccione primero un valor.
Buscar dentro de los resultados
Ingresar un número de pieza o palabra clave
×
En existencias
Normalmente en existencia
Activo
Nuevos productos
En conformidad con la RoHS
Filtrar resultados
Modifique su búsqueda para que le proporcione resultados.
Sugerencias de búsqueda
Comprobar que el número del componente o las palabras clave estén escritas correctamente
Use menos palabras clave o palabras distintas
Busque 1 número de componente cada vez
Aplique 1 filtro cada vez
Productos y fabricantes
Buscar por categoría de producto
Buscar por fabricante
Buscar por productos más recientes
¿Alguna otra pregunta?
Contáctenos
Cómo buscar productos
Mapa del sitio