LVCMOS Oscillators

Results: 10,902
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 100MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 2In Stock
25Expected 9/22/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

VCXO 100 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Bulk
ABRACON VCXO Oscillators 100 MHZ CMOS 3.3V 51In Stock
2,000On Order
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 250

VCXO 100 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 122.88MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 38In Stock
100Expected 8/4/2026
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

VCXO 122.88 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Cut Tape
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 156.25MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 25In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

VCXO 156.25 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 10.0000MHZ LVCMOS 12In Stock
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

TCXO 10 MHz 280 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 50 C + 90 C 7 mm 5 mm 1.9 mm Cut Tape
ECS OCXO Oscillators 19.440 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm 35In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

OCXO SMD-6 19.44 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm Cut Tape
ECS OCXO Oscillators 10.000 MHZ LVCMOS 3.3V +/-50ppb -40C - 85C 7.0 x 5.0 mm ECOC-7050 60In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

OCXO SMD-10 10 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 3.3 mm Cut Tape
ECS OCXO Oscillators 20.000 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm 101In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

OCXO SMD-6 20 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm Cut Tape
ECS OCXO Oscillators 30.720 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm 93In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

OCXO SMD-6 30.72 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm Cut Tape
ECS OCXO Oscillators 38.880 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm 44In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

OCXO 9.5 mm x 7.3 mm 38.88 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm Cut Tape

SiTime TCXO Oscillators 4,436In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000

TCXO 32.76 MHz 3 PPM 1.8 V 3.3 V LVCMOS SMD/SMT - 20 C + 70 C 1.54 mm 0.84 mm 0.54 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 10MHz 3.3V 0.5ppm -40 to 85C 528In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 250

TCXO 10 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 10MHz 3.3V 0.5ppm -40 to 85C 596In Stock
Min.: 1
Mult.: 1
: 250

VCTCXO 10 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 100MHz 3.3V 0.1ppm -40 to 85C 1,889In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 250

TCXO 100 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm Reel, Cut Tape, MouseReel
SiTime OCXO Oscillators 38.88 MHz, 3.3V, 0.005 ppm, 9070, OCXO 20In Stock
Min.: 1
Mult.: 1
: 25

OCXO 9 mm x 7 mm 38.88 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 9 mm 7 mm 6.19 mm Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 4-SMD 100MHz 18ppm -40C - 85C CMOS 3.3V 11In Stock
25Expected 7/27/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 100 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm (0.563 in) 8.7 mm (0.343 in) 5.5 mm (0.217 in) Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 4-SMD 122.88MHz 18ppm -40C - 85C CMOS 3.3V 23In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 122.88 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm (0.563 in) 8.7 mm (0.343 in) 5.5 mm (0.217 in) Bulk
ABRACON Standard Clock Oscillators XTAL OSC Continuous Volt 32.768 kHz Automotive 391In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 10MHz 50ppm -40C - 85C CMOS 3.3V 623In Stock
1,000Expected 11/5/2026
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1008 (2520 metric) 10 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 18.432MHz 50ppm -40C - 85C CMOS 3.3V 271In Stock
1,000Expected 11/3/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1008 (2520 metric) 18.432 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 32MHz 50ppm -40C - 85C CMOS 3.3V 715In Stock
1,000Expected 10/13/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1008 (2520 metric) 32 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 33MHz 50ppm -40C - 85C CMOS 3.3V 563In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1008 (2520 metric) 33 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 10.0 MHZ 10PPM -40+105C 167In Stock
1,000Expected 12/8/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 10 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 125MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 513In Stock
1,000Expected 7/27/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 125 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 150MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 270In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 150 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel