B59770B0120A070

TDK
871-B59770B120A70
B59770B0120A070

Fabricante:

Descripción:
Termistores de coeficiente de temperatura positivo (PTC) PTC Thermistor B 770A 120A 70 8x5

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
TDK
Categoría de producto: Termistores de coeficiente de temperatura positivo (PTC)
RoHS:  
B597x-Cx
70 Ohms
25 %
- 40 C
+ 125 C
Ammo Pack
Marca: TDK
Régimen de corriente: 64 mA
Diámetro: 8.5 mm
Diámetro de plomo: 0.6 mm
Espaciado de conductor: 5 mm
Tipo de producto: PTC Thermistors
Cantidad de empaque de fábrica: 1000
Subcategoría: Thermistors
Voltaje: 380 V
Ancho: 13 mm
Alias de las piezas n.º: B59770B 120A 70 B59770B120A70
Peso de la unidad: 1.700 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Thermistors

TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

AEC-Q200 PTC Thermistors

TDK AEC-Q200 PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes the AEC-Q200 PTC thermistors ideal for use as an inrush current limiter for smoothing DC-link capacitors. TDK AEC-Q200 PTC Thermistors can also replace high-power fixed resistors for capacitor charging.

PTC Thermistors

TDK PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes TDK PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

En existencias: 379

Existencias:
379 Se puede enviar inmediatamente
Las cantidades superiores a 379 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.47 $1.47
$1.40 $14.00
$1.32 $33.00
$1.26 $63.00
$1.21 $121.00
Envase tipo caja "Ammo Pack" completo (pedir en múltiplos de 1000)
1,000 Presupuesto