MouseReel Varistors

Results: 3,536
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 25Vrms 80A 43,283In Stock
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 250 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 30V 80A 200pF 15,034In Stock
Min.: 1
Mult.: 1
: 3,000

CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0805 8.0V 120A 15,864In Stock
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 8 VAC 11 VDC 15 V 33 V 120 A 200 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 17Vrms 200A 10,664In Stock
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 650 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 25Vrms 200A 10,296In Stock
8,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 550 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 30Vrms 200A 25,299In Stock
Min.: 1
Mult.: 1
: 2,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 25Vrms 1.0A 6,377In Stock
Min.: 1
Mult.: 1
: 2,000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 550 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 17V 200A 650pF 4,593In Stock
Min.: 1
Mult.: 1
: 3,000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 25V 200A 550pF 36,165In Stock
Min.: 1
Mult.: 1
: 2,000

CT MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 65 V 200 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 30V 200A 500pF 20,094In Stock
84,000On Order
Min.: 1
Mult.: 1
: 2,000

CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 40V 100A 250pF 14,507In Stock
Min.: 1
Mult.: 1
: 2,000

Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 85 VDC .7J 165V-CL 100A PK 9,866In Stock
Min.: 1
Mult.: 1
: 2,000

CT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 100 A 700 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 6V 200A 1200pF 9,802In Stock
Min.: 1
Mult.: 1
: 3,000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 6 VAC 8 VDC 11 V 25 V 200 A 400 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 17Vrms 400A 4,756In Stock
Min.: 1
Mult.: 1
: 3,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 1800 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 20Vrms 400A 9,128In Stock
Min.: 1
Mult.: 1
: 3,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 50V 200A 250pF 10,749In Stock
Min.: 1
Mult.: 1
: 2,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 200 A 1.6 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 20V 400A 1500pF 13,407In Stock
9,000Expected 8/17/2026
Min.: 1
Mult.: 1
: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 30V 300A 1000pF 12,083In Stock
12,000Expected 8/17/2026
Min.: 1
Mult.: 1
: 2,000

CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 60V 200A 200pF 10,669In Stock
8,000Expected 12/8/2026
Min.: 1
Mult.: 1
: 2,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 165 V 200 A 2 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 24VDC 8000pF 2000A 3,727In Stock
6,000Expected 8/10/2026
Min.: 1
Mult.: 1
: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 24 VDC 29.7 V 47 V 2 kA 4000 mJ 8000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 36VDC 5000pF 1500A 21,493In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 36 VDC 44.5 V 70 V 1.5 kA 4000 mJ 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 14Vrms 1200A 5,883In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 18 VDC 22 V 38 V 1.2 kA 5.8 J 0.01 uF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 17Vrms 1200A 6,056In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 22 VDC 27 V 44 V 1.2 kA 7.2 J 9000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 20Vrms 1200A 6,998In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 7.8 J 7000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 25Vrms 1200A 10,269In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 5000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel