T60402-C4615-X070

Vacuumschmelze
983-T60402-C4615X070
T60402-C4615-X070

Mfr.:

Description:
Pulse Transformers DRIVE TRANSFORMER 100uVs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Pulse Transformers
RoHS:  
1:1:1.11:1.11
700 uH
100 V/us
Through Hole
22.5 mm
22.5 mm
16.3 mm
Brand: Vacuumschmelze
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Primary Voltage Rating: 900 V
Product: Gate Drive Transformers
Product Type: Pulse Transformers
Series: T60402
Factory Pack Quantity: 196
Subcategory: Transformers
Termination Style: Through Hole
Tradename: VITROPERM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gate Drive Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Gate Drive (IGBT drive) transformers are designed for power supplies, welding equipment, UPS, solar inverters, and motor control systems.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 588   Multiples: 196
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$11.01 $6,473.88
1,176 Quote