IT 314

TE Connectivity / Schaffner
631-IT314
IT 314

Fabricante:

Descripción:
Transformadores de pulso 380V 1A DOUBLE SECONDARY WINDING

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Transformadores de pulso
RoHS:  
3:1:1
35 mH
500 V/us
Through Hole
25.5 mm
25.5 mm
25 mm
Marca: TE Connectivity / Schaffner
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 25 C
Régimen de voltaje principal: 380 V
Tipo de producto: Pulse Transformers
Serie: IT
Cantidad de empaque de fábrica: 100
Subcategoría: Transformers
Alias de las piezas n.º: 800060-SF
Peso de la unidad: 24 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8504319000
CAHTS:
8504330020
USHTS:
8504330040
TARIC:
8504509590
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Tailandia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

IT Double Secondary Winding Pulse Transformers

TE Connectivity / Schaffner IT Double Secondary Winding Pulse Transformers are designed for galvanic separation of drive and power circuits. The transformers are available with single or double secondary winding for multiple gate drives. Other features and benefits of the IT series include voltage resistance up to 4kV, high potential difference voltage scaling, vacuum potting, very low partial discharge effects, PCB through-hole mounting, ignition current up to 1A, and turns ratio up to 3:1:1. Typical applications for IT Pulse Transformers are gate drive circuits, power supplies, power converters, frequency converters, switching applications, DC/DC converters, and line coupling transformers in high-speed data transmission.

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment. 

En existencias: 120

Existencias:
120
Se puede enviar inmediatamente
En pedido:
200
Se espera el 12/02/2026
Plazo de entrega de fábrica:
16
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 15 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$19.73 $19.73
$17.78 $177.80
$17.05 $341.00
$15.66 $783.00
$14.83 $1,483.00
$14.76 $2,952.00
$14.56 $7,280.00
1,000 Presupuesto