Alpha Wire Cables coaxiales

Resultados: 194
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo RG Impedancia Calibre de cable - AWG Longitud del cable Diámetro exterior Material del conductor Material de revestimiento Trenzado Empaquetado Serie
Alpha Wire Cables coaxiales 34 AWG 7/42 1 Conductor 30V Braid, Fluoroplastic, PFA 328 ft Spool, White
1Se espera el 04/15/2026
Min.: 1
Mult.: 1

50 Ohms 34 AWG 99.974 m (328 ft) 0.991 mm (0.039 in) Copper Perfluoroalkoxy (PFA) 7 x 42
Alpha Wire Cables coaxiales 18 AWG 7/26 1 Conductor 3700V Braid PE, PVC 500ft Spool, Black

RG-11A/U 75 Ohms 18 AWG 152.4 m (500 ft) Tinned Copper Polyvinyl Chloride (PVC) 9011A
Alpha Wire Cables coaxiales 23 AWG 1 Conductor 1700V Braid, PE, PVC 1000ft Spool, Black

RG-59/U 75 Ohms 23 AWG 304.8 m (1000 ft) Copper Polyvinyl Chloride (PVC) Solid 9059B
Alpha Wire Cables coaxiales 10 AWG 7/.106 1 Conductor 5200V Braid, PE, PVC 1000 ft, Black

RG-217/U 50 Ohms 10 AWG 304.8 m (1000 ft) Copper Polyvinyl Chloride (PVC) Solid 9217
Alpha Wire Cables coaxiales 10 AWG 7/.106 1 Conductor 5200V Braid, PE, PVC 500 ft Spool, Black

RG-217/U 50 Ohms 10 AWG 152.4 m (500 ft) Copper Polyvinyl Chloride (PVC) Solid 9217
Alpha Wire Cables coaxiales 22 AWG 19/34 2 Conductor 30V Foil, FPE, PVC 1000 ft, Black

Alpha Wire Cables coaxiales 22 AWG 7/30 3 Conductor 300V Foil/Braid, PVC, FHDPE 1000 ft Spool, Slate

304.8 m (1000 ft)
Alpha Wire Cables coaxiales 14AWG 1C SHIELD 1000ft SPOOL BLACK

304.8 m (1000 ft)
Alpha Wire Cables coaxiales 14 AWG 1 Conductor Foil 600V PVC/Nylon, PVC 1000 ft Spool - Black

304.8 m (1000 ft)
Alpha Wire Cables coaxiales 16 AWG 8 Conductor Foil 600V PVC/Nylon, PVC 1000 ft Spool - Black

304.8 m (1000 ft)
Alpha Wire Cables coaxiales 14 AWG 1 Conductor Foil 300V PVC, PVC 1000 ft Spool - Black

304.8 m (1000 ft)
Alpha Wire Cables coaxiales 16_22 AWG 9 Conductor Foil 300V PVC, PVC 1000 ft Spool - Black

304.8 m (1000 ft)
Alpha Wire Cables coaxiales 18_22 AWG 13 Conductor Foil 300V PVC, PVC 1000 ft Spool - Black

304.8 m (1000 ft)
Alpha Wire Cables coaxiales 20_22 AWG 17 Conductor Ind. Overall Foil 300V PVC, PVC 1000 ft Spool - Black

304.8 m (1000 ft)
Alpha Wire Cables coaxiales 16_22 AWG 3 Conductor Ind. Overall Foil 300V PVC, PVC 1000 ft Spool - Black

304.8 m (1000 ft)
Alpha Wire Cables coaxiales 16_22 AWG 5 Conductor Ind. Overall Foil 300V PVC, PVC 1000 ft Spool - Black

304.8 m (1000 ft)
Alpha Wire Cables coaxiales 16_22 AWG 13 Conductor Ind. Overall Foil 300V PVC, PVC 1000 ft Spool - Black

304.8 m (1000 ft)
Alpha Wire Cables coaxiales 18_22 AWG 9 Conductor Ind. Overall Foil 300V PVC, PVC 1000 ft Spool - Black

304.8 m (1000 ft)
Alpha Wire Cables coaxiales 18_22 AWG 13 Conductor Ind. Overall Foil 300V PVC, PVC 1000 ft Spool - Black

304.8 m (1000 ft)
Alpha Wire Cables coaxiales 18 AWG 7/26 1 Conductor 3700V Braid PE, PVC 1000ft, Black

RG-11A/U 18 AWG 304.8 m (1000 ft) 10.29 mm (0.405 in) Polyvinyl Chloride (PVC) 7 x 26 901
Alpha Wire Cables coaxiales 22 AWG 1 Conductor 1700V Braid, PE, PVC 1000ft Spool, Black

73 Ohms 22 AWG 304.8 m (1000 ft) 6.147 mm (0.242 in) Copper Polyvinyl Chloride (PVC) Solid 9059C
Alpha Wire Cables coaxiales 22 AWG 1 Conductor 1700V Braid, PE, PVC 1000ft Box, Black

73 Ohms 22 AWG 304.8 m (1000 ft) 6.147 mm (0.242 in) Copper Polyvinyl Chloride (PVC) Solid 9059C
Alpha Wire Cables coaxiales 20AWG 2C SHIELD 500ft SPOOL CLEAR

RG-180B/U 78 Ohms 20 AWG 152.4 m (500 ft) 1.91 mm (0.075 in) 7 x 0.1 9108B
Alpha Wire Cables coaxiales 13 AWG 7/.0296 1 Conductor 3700V Braid, PE, PVC 500 ft Spool, Black

RG-213/U 50 Ohms 13 AWG 152.4 m (500 ft) Copper Polyvinyl Chloride (PVC) 9213
Alpha Wire Cables coaxiales 13 AWG 7/.0296 1 Conductor 3700V Braid, PE, PVC 1000 ft, Black

RG-214/U 50 Ohms 13 AWG 304.8 m (1000 ft) Copper Polyvinyl Chloride (PVC) 9214