ATSAMR30-XPRO

Microchip Technology
556-ATSAMR30-XPRO
ATSAMR30-XPRO

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - Inalámbrico SAMR30-XPRO

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$99.34 $99.34

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - Inalámbrico
RoHS:  
ATSAMR30
Evaluation Kits
ARM Cortex M0+
868 MHz, 915 MHz
ATSAMR30G18A
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Ancho de bus de datos: 32 bit
Tipo de interfaz: I2C, SPI
Sensibles a la humedad: Yes
Tipo de producto: Development Boards & Kits - Wireless
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 77.445 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C

32-Bit SAM MCU Development Tools

Microchip Technology 32-Bit SAM Microcontroller Development Tools are designed to help accelerate prototyping and speed time to market. These low-cost, easy-to-use Development Boards and Evaluation Kits are ideal for demonstrating the features and capabilities of the SAM MCUs. Many of the Kits, such as the Xplained Pro Kits, can be customized with a wide range of expansion boards. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.

ATSAMR30-XPRO SAM R30 Xplained Pro Evaluation Kit

Microchip Technology ATSAMR30-XPRO SAM R30 Xplained Pro Evaluation Kit is a demonstration and development platform for the SAM R30 Ultra-Low Power RF Microcontrollers. The Xplained Pro Evaluation Kit provides fast access to a wide array of features of the ATSAMR30G18A System-On-Chip. Atmel Studio, an integrated development platform, provides predefined application examples and is supported by the Xplained Pro Kit. Custom designs are simplified with additional peripherals to extend the features of the board.

Xplained Pro Evaluation Kits

Microchip Xplained Pro Evaluation Kit platform consists of a series of MCU boards and extension boards that allow to explore and develop Atmel MCUs. Integrated with Atmel Studio, the Kits have Atmel Software Framework (ASF) drivers, demo code, and support data streaming. The Xplained Pro Eval Kits support a wide range of Xplained Pro extension boards connected through standardized headers and connectors.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.