ADC Analog to Digital Converters - ADC

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analog Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 400ksps/300ksps, Single-Supply, Low-Powe 100In Stock
Min.: 1
Mult.: 1
Max.: 100

MAX1285B SMD/SMT SOIC-8 12 bit 1 Channel Serial 300 kS/s Single-Ended SAR 70 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 8B Serial I/O ADC A 926-ADC0831CCWM/NOPB A 926-ADC0831CCWM/NOPB 400In Stock
Min.: 1
Mult.: 1
: 1,000

ADC0831 SMD/SMT SOIC-14 8 bit 1 Channel 3-Wire 31 kS/s Differential/Single-Ended SAR 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 8B Serial I/O ADC A 926-ADC0832CCWMXNOPB A 926-ADC0832CCWMXNOPB 120In Stock
Min.: 1
Mult.: 1

ADC0832 SMD/SMT SOIC-14 8 bit 2 Channel 3-Wire 31 kS/s Differential/Single-Ended SAR 5 V 5 V - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC Hi Perf Low Pwr 8B 5 00MSPS ADC 63In Stock
Min.: 1
Mult.: 1

ADC08500 SMD/SMT HLQFP-128 8 bit 1 Channel Serial 500 MS/s Differential Folding Interpolating 1.9 V 1.8 V to 2 V 48 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 500ksps, low power, 18 bit uSAR 60In Stock
Min.: 1
Mult.: 1
Max.: 60

AD7989-5 SMD/SMT MSOP-10 18 bit 1 Channel 3-Wire, SPI 100 kS/s Differential SAR 98 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 16B 1MSPS Mini Diff Input SAR ADC A 595- A 595-ADS8861IDGSR 60In Stock
Min.: 1
Mult.: 1

ADS8861 SMD/SMT MSOP-10 16 bit 1 Channel SPI 1 MS/s Differential SAR 2.7 V to 3.6 V 1.65 V to 3.6 V 96 dB - 40 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC 100ksps, low power, 18 bit uSAR 78In Stock
Min.: 1
Mult.: 1
Max.: 78
: 250

AD7989-1 SMD/SMT LFCSP-10 18 bit 1 Channel 3-Wire, Microwire, SPI 100 kS/s Differential SAR 2.5 V 2.5 V 98 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog to Digital Converters - ADC CMOS High-Speed, 8-Bit ADCs with Multipl 42In Stock
Min.: 1
Mult.: 1
Max.: 42

MAX158B SMD/SMT SSOP-28 8 bit 8 Channel Parallel 400 kS/s Single-Ended Half-Flash 0 C + 70 C Tube
Texas Instruments Analog to Digital Converters - ADC 1-Bit 20MHz Isolated Delta-Sigma Mod A 5 A 595-AMC1204BDWV 3,662In Stock
A tariff of 10% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000

AMC1204 SMD/SMT SOIC-8 16 bit 1 Channel Serial 78 kS/s Differential Sigma-Delta 4.5 V to 5.5 V 3 V to 5.5 V 84 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 14 Bit 250 MSPS dual ADC w/JESD204B 191In Stock
Min.: 1
Mult.: 1
Max.: 191

AD9250 SMD/SMT LFCSP-48 14 bit 2 Channel SPI 250 MS/s Differential Pipeline 1.7 V to 1.9 V 1.7 V to 1.9 V 72.1 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 16Bit 310 Msps dual ADC JESD2
53In Stock
Min.: 1
Mult.: 1
Max.: 53

AD9652 SMD/SMT BGA-144 16 bit 2 Channel SPI 310 MS/s Differential Pipeline 1.8 V, 3.3 V 1.8 V 75.4 dB - 40 C + 85 C Tray
Texas Instruments Analog to Digital Converters - ADC AR ADC w/16B 4 Ch A 595-ADS8684IDBT A 59 A 595-ADS8684IDBT 3,112In Stock
Min.: 1
Mult.: 1
: 2,000

ADS8684 SMD/SMT TSSOP-38 16 bit 4 Channel SPI 500 kS/s Single-Ended SAR 4.75 V to 5.25 V 1.65 V to 5.25 V 92 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 4-CH 50-200ksps 8B A /D Cnvtr A 926-A084 A 926-A084S021CIMMXNPB 10,010In Stock
Min.: 1
Mult.: 1
: 1,000

ADC084S021 SMD/SMT MSOP-10 8 bit 4 Channel SPI 200 kS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 49.6 dB - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Analog to Digital Converters - ADC 12-bit SPI 4 Chl 1,443In Stock
Min.: 1
Mult.: 1

MCP3204 SMD/SMT SOIC-14 12 bit 4 Channel SPI 100 kS/s Pseudo-Differential/Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Analog to Digital Converters - ADC 12-bit SPI 4 Chl 2,481In Stock
Min.: 1
Mult.: 1
: 2,600

MCP3204 SMD/SMT SOIC-14 12 bit 4 Channel SPI 100 kS/s Pseudo-Differential/Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Analog to Digital Converters - ADC 12-bit SPI 4 Chl 3,357In Stock
Min.: 1
Mult.: 1
: 2,500

MCP3204 SMD/SMT TSSOP-14 12 bit 4 Channel SPI 100 kS/s Pseudo-Differential/Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC Auto 10B 1MSPS 16Ch ADC 1,218In Stock
Min.: 1
Mult.: 1
: 2,000

ADS7957 SMD/SMT TSSOP-38 10 bit 16 Channel 1 MS/s Single-Ended SAR 2.7 V to 5.25 V 1.7 V to 5.25 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 8B Hi Spd Compatible A/D Cnvtr A 926-ADC A 926-ADC0820CCWM/NOPB 978In Stock
Min.: 1
Mult.: 1
: 1,000

ADC0820 SMD/SMT SOIC-20 8 bit 1 Channel Parallel 667 kS/s Single-Ended Half-Flash 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 4 chn 12bit SAR ADC, ref (typical), I2C 597In Stock
Min.: 1
Mult.: 1
Max.: 597

AD7091R-5 SMD/SMT LFCSP-20 12 bit 4 Channel 2-Wire, I2C 22.2 kS/s Single-Ended SAR 2.7 V to 5.25 V 1.8 V to 5.25 V 68 dB - 40 C + 125 C Tray
Analog Devices Analog to Digital Converters - ADC 4 chn 12bit SAR ADC, ref (typical), I2C 306In Stock
Min.: 1
Mult.: 1
Max.: 306

AD7091R-5 SMD/SMT TSSOP-20 12 bit 4 Channel 3-Wire, QSPI, SPI 22.2 kS/s Single-Ended SAR 2.7 V to 5.25 V 1.8 V to 5.25 V 68 dB - 40 C + 125 C Tube
Analog Devices Analog to Digital Converters - ADC 8 chn 12 bit SAR ADC, ref(max), SPI 628In Stock
Min.: 1
Mult.: 1
Max.: 569

AD7091R-8 SMD/SMT TSSOP-24 12 bit 8 Channel 3-Wire, QSPI, SPI 1 MS/s Single-Ended SAR 2.7 V to 5.25 V 1.8 V to 5.25 V 70 dB - 40 C + 125 C Tube
Analog Devices Analog to Digital Converters - ADC Low Power, with 4- or 8-channel, 24-bit, 31.25 kSPS, Sigma-Delta ADC with True Rail-to-Rail Buffers 1,509In Stock
Min.: 1
Mult.: 1
Max.: 1,580
: 1,500

AD7172-4 SMD/SMT LFCSP-32 24 bit 8 Channel 31.25 kS/s Differential/Single-Ended Sigma-Delta 3 V to 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC Differential 16-bit 500KSPS PulSAR ADC 142In Stock
Min.: 1
Mult.: 1
Max.: 142

AD7916 SMD/SMT MSOP-10 16 bit 1 Channel 3-Wire, Microwire, SPI 500 kS/s Differential SAR 2.5 V 2.5 V 94 dB - 40 C + 125 C Tube
Analog Devices Analog to Digital Converters - ADC 12-Bit, 1 GSPS/500 MSPS JESD204B, Dual Analog-to-Digital Converter
5In Stock
Min.: 1
Mult.: 1
Max.: 5

AD9234 SMD/SMT LFCSP-64 12 bit 2 Channel SPI 1 GS/s Differential Pipeline 1.25 V, 2.5 V, 3.3 V 1.25 V 64.2 dBFS - 40 C + 85 C Tray
Texas Instruments Analog to Digital Converters - ADC Low-Power Low-Noise 24-Bit ADC A 595-ADS A 595-ADS1220IRVAR 1,338In Stock
Min.: 1
Mult.: 1
: 250

ADS1220 SMD/SMT VQFN-16 24 bit 4 Channel SPI 2 kS/s Differential/Single-Ended Sigma-Delta 2.3 V to 5.5 V 2.3 V to 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel