Analog Devices Inc.
Semiconductores
IC de controlador
IC de controladores de iluminación LED
µModule
Analog Devices Inc. µModule IC de controladores de iluminación LED
Resultados:
3,889
Filtrado inteligente
A medida que seleccione uno o más filtros de parámetro a continuación, Smart Filtering desactivará instantáneamente cualquier valor no seleccionado que pudiera causar que no se encuentren resultados.
Filtros aplicados:
Semiconductores
IC de controlador
IC de controladores de iluminación LED
Fabricante
=
Analog Devices Inc.
Nombre comercial
=
µModule
Número de salidas
Topología
Corriente de salida
Paquete / Cubierta
Voltaje de alimentación - Máx.
Voltaje de alimentación - Mín.
Frecuencia de trabajo
Voltaje de salida
Serie
Temperatura de trabajo mínima
Temperatura de trabajo máxima
Características
Calificación
Empaquetado
1 Channel
1 Output
2 Output
3 Output
4 Output
5 Output
6 Output
7 Output
8 Output
9 Output
10 Output
11 Output
12 Output
13 Output
14 Output
15 Output
16 Output
16 output
17 Output
18 Output
≤
≥
Reiniciar
Boost
Boost, Buck
Boost, Buck, Buck-Boost
Boost, Buck, Buck-Boost, Cuk, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, SEPIC
Boost, Buck, Flyback
Boost, Buck, Flyback, SEPIC
Boost, Buck, PWM
Boost, Buck, SEPIC
Boost, Buck-Boost
Boost, Buck-Boost, PWM
Boost, Charge Pump
Boost, Current Source
Boost, Flyback
Boost, Flyback, SEPIC
Boost, PWM
Boost, SEPIC
Buck
Buck, Boost
Reiniciar
18 uA
25 uA
40 uA
60 uA
100 uA
100 uA to 25.5 mA
220 uA
1 mA
1 mA to 15 mA
1 mA to 20 mA
1.5 mA
1.8 mA
2 mA
2.3 mA
2.5 mA
5 mA
5 mA to 40 mA
5 mA to 50 mA
6.3 mA to 100 mA
10 mA
≤
≥
Reiniciar
CSP-20
DFN-10
DFN-12
DFN-14
DFN-16
DFN-24
DFN-6
DFN-8
DFN-8, 3 x 3
DFN-EP-8
DFN-WF-10
DFNW-10
DIP-7
DPAK-3
DSBGA-12
DSBGA-14
DSBGA-16
DSBGA-18
DSBGA-20
DSBGA-24
Reiniciar
700 mV
1.8 V, 2.5 V, 3.3 V, 5 V
2.8 V
3.2 V
3.3 V
3.3 V, 5 V
3.465 V
3.5 V
3.6 V
4.4 V
4.5 V
4.6 V
4.7 V
4.8 V
5 V
5.15 V
5.2 V
5.25 V
5.3 V
5.5 V
≤
≥
Reiniciar
300 mV
500 mV
700 mV
800 mV
900 mV
1 V
1.2 V
1.4 V
1.65 V
1.7 V
1.8 V
1.8 V, 2.5 V, 3.3 V, 5 V
2 V
2.25 V
2.3 V
2.4 V
2.5 V
2.6 V
2.65 V
2.7 V
≤
≥
Reiniciar
45 Hz to 64 Hz
45 Hz to 65 Hz
50 Hz to 300 Hz
60 Hz
60 Hz to 1 kHz
100 Hz
100 Hz to 1 kHz
100 Hz to 10 kHz
100 Hz to 100 kHz
100 Hz to 2 kHz
100 Hz to 20 kHz
100 Hz to 200 Hz
100 Hz to 200 kHz
100 Hz to 27 kHz
100 Hz to 5 kHz
120 Hz
127 Hz to 128 kHz
127 Hz to 504 Hz
150 Hz to 1 kHz
180 Hz to 700 Hz
≤
≥
Reiniciar
0 V to 40 V
0 V to 48 V
0 V to 5 V
0 V to 5.5 V
0 V to 61 V
0 V to 63 V
0 V to 65 V
0 V to 70 V
100 mV
150 mV to 15 V
200 mV to 4.1 V
200 mV to 40 V
400 mV
500 mV to 40 V
500 mV to 5.5 V
600 mV to 36 V
600 mV to 5.5 V
800 mV to 30 V
850 mV to 19 V
880 mV
≤
≥
Reiniciar
128
146
156
130186
A1569
A6211
A6213
A6214
A6217
A6260
A6261
A6263
A6264
A6268
A6270-1
A6271
A6271-1
A6274
A6274-A6284
A80601
Reiniciar
0 C
- 65 C
- 55 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
≤
≥
Reiniciar
+ 55 C
+ 70 C
+ 80 C
+ 85 C
+ 105 C
+ 110 C
+ 115 C
+ 119 C
+ 125 C
+ 135 C
+ 150 C
+ 155 C
+ 160 C
+ 175 C
≤
≥
Reiniciar
3 Wire Serial Interface
4 LED, Analog/PWM Mixed Dimming, Constant Current, I2C Control, LED Open Detection, LED Short Detection, Programmable Lighting Engines, Thermal shutdown
4 Wire Serial Interface
10 Addresses Configurable via an External Resistor, 6-Bit Analog Dimming, 12-Bit PWM Dimming, Digital Interface, Fault Indicator, LED Current Configured via an External Resistor, LED Open Protection, LED Short Protection, Over-Temperature Protection, Refresh Signal Output, UVLO Protection
12 LED, Analog/PWM Mixed Dimming, Constant Current, I2C Control, LED Open Detection, LED Short Detection, Programmable Lighting Engines, Thermal shutdown
4-Switch Single Inductor Architecture
48CH LED Driver, Error Flag, Fault Detection, LED Open Detection, LED Short to Ground Detection, LE
AEC-Q100 Qualification
AEC-Q100 Qualified
AEC-Q100 Qualified, Flexible Configuration - Up to 12 Switches in Series for Single String, 2 Sub Strings of Six Series Switches per String, NTC Temperature Monitor, Open and Shorted-LED Fault Reporting, Open-LED Protection, Optimal PWM Dimming Arrangement Provides Excellent Dimming Performance, Programmable Open and Short LED Threhold, Robust Serial Interface
ASIL B Classification, 16-bit Color/Intensity Control, Color Mixing and Full Diagnosis, Color Mixing Accuracy of < 1 % Delta UV, MCU for Extended LED Control Algorithm, Real-Time Update of > 800 RGB LEDs without Delay, RGB LED Temperature Compensation without Additional External Components, Storage of LED Calibration Data Directly within LED Driver
Adaptive Pulse Density Modulation (APDM) LED driver
Adjustable Switch Frequency, Analog/PWM Mixed Dimming, CABC, Edge Rate Control, I2C Control, Integrated Switch
Adjustable Switch Frequency, Boost Sync, Fault Detection, Power-Line FET, Sepic Sync, Spread Spectrum
Adjustable Switch Frequency, Boost Sync, Fault Diagnostic, Hybrid Dimming, I2C Control
Adjustable Switch Frequency, Boost Sync, Fault Diagnostic, Hybrid Dimming/Phase Shift, I2C Control,
Adjustable Switch Frequency, CABC, Direct PWM Dimming, Enable/Shutdown, I2C Control, Integrated Switch
Adjustable Switch Frequency, CABC, Direct PWM Dimming, I2C Control, OVP, Thermal Shutdown
Adjustable Switch Frequency, CABC, Enable/Shutdown, I2C Control, OVP, PWM Control, Power Good
Adjustable Switch Frequency, CABC, Enable/Shutdown, I2C Control, PWM Control
Reiniciar
AEC-Q100
AEC-Q101
Reiniciar
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Reiniciar
Restablecer todos
Modifique su búsqueda para que le proporcione resultados.
×
Se requiere selección
Para usar la función menor o mayor, seleccione primero un valor.
Buscar dentro de los resultados
Ingresar un número de pieza o palabra clave
×
En existencias
Normalmente en existencia
Activo
Nuevos productos
En conformidad con la RoHS
Filtrar resultados
Modifique su búsqueda para que le proporcione resultados.
Sugerencias de búsqueda
Comprobar que el número del componente o las palabras clave estén escritas correctamente
Use menos palabras clave o palabras distintas
Busque 1 número de componente cada vez
Aplique 1 filtro cada vez
Productos y fabricantes
Buscar por categoría de producto
Buscar por fabricante
Buscar por productos más recientes
¿Alguna otra pregunta?
Contáctenos
Cómo buscar productos
Mapa del sitio