PLCC-44 32 kB 8-bit Microcontrollers - MCU

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 507In Stock
Min.: 1
Mult.: 1
: 500

PIC18 32 kB 1.5 kB PLCC-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32K FLASH I2C 32KHz 3V 460In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32K FLASH I2C 32KHz 5V 677In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 211In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PLCC-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU Bootloader CAN 105In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.2 kB PLCC-44 40 MHz 10 bit 34 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32K FLASH 4.0 TO 5.5V - 24MHZ 5V 386In Stock
Min.: 1
Mult.: 1

8051 32 kB 512 B PLCC-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU Single-Cycle 805132K ISP Flash,2.4-5.5V 530In Stock
Min.: 1
Mult.: 1

8051 32 kB 256 B PLCC-44 20 MHz 10 bit 40 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 623In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PLCC-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN-STICK Bootloader UART IND 1,545In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.2 kB PLCC-44 40 MHz 10 bit 34 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51RC2 32K FLASH 5V Com 151In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 39In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PLCC-44 40 MHz 10 bit 34 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU C51AC2 32K FLASHADC EEP 5V 122In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 40 MHz 10 bit 34 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 1280B RAM 2.7V-5.5V 4In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32K FLASH I2C 32KHz 3V Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 500
: 500

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit Reel

Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32K FLASH I2C 32KHz 5V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 500

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU C51RC2 32K FLASH 3V Ind Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 500
: 500

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit Reel

Microchip Technology 8-bit Microcontrollers - MCU C51RC2 32K FLASH 5V Com Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 500
: 500

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 2.7-5.5V (25MHz) Non-Stocked
Min.: 30
Mult.: 30

32 kB 256 B PLCC-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tube

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 2.7-5.5V (25MHz) Non-Stocked
Min.: 500
Mult.: 500
: 500
32 kB 256 B PLCC-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1,275
Mult.: 25

eZ8 32 kB 2 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F322 Tube

ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1,275
Mult.: 25

eZ8 32 kB 2 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F322 Tube