EVSPIN32F0251S1

STMicroelectronics
511-EVSPIN32F0251S1
EVSPIN32F0251S1

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC 3-phase inverter based on STSPIN32F0251

En existencias: 4

Existencias:
4
Se puede enviar inmediatamente
En pedido:
7
Plazo de entrega de fábrica:
52
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$95.86 $95.86

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Boards
Inverter
20 VAC to 120 VAC, 20 V to 120 V
STSPIN32F02
STSPIN32F0
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 140 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8504409099
USHTS:
8504409570
JPHTS:
850440090
TARIC:
8473302000
ECCN:
3A991.a.2

EVSPIN32F0251S1 Evaluation Board

STMicroelectronics EVSPIN32F0251S1 Evaluation Board is a 3-phase complete inverter based on the STSPIN32F0251 controller, which embeds a 3-phase 250V gate driver and a Cortex®-M0 STM32 MCU. The power stage features an STD17NF25 MOSFET but can be populated with an IGBT or Power MOSFET in DPAK or powerFLAT 6x5 package. The board has a single-shunt sensing topology, and both the field-oriented control (FOC) and sensor or sensorless 6‑step control can be implemented. This feature allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors.

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.