CY8CKIT-028-SENSE

Infineon Technologies
727-CY8CKIT-028SENSE
CY8CKIT-028-SENSE

Fabricante:

Descripción:
Herramientas de desarrollo de sensores de múltiple función OTHERS-MCU

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
21 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$65.58 $65.58

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de sensores de múltiple función
Expansion Kits
Tray
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IN
Tipo de producto: Multiple Function Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: SP005678856
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

IoT Sense Expansion Kit (CY8CKIT-028-SENSE)

Infineon Technologies IoT Sense Expansion Kit (CY8CKIT-028-SENSE) is a low-cost, Arduino™ UNO compatible shield board that can be used to easily interface various sensors with the PSoC™ 6 MCU platform, specifically targeted for audio and machine learning applications. The IoT Sense Expansion Kit includes two PDM microphones and one analog microphone. The Expansion Kit also includes multiple sensors to generate input data to feed ML algorithms, such as a 9-axis absolute orientation sensor and pressure and temperature sensor.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.