TLE4972EVALSTDPCBTOBO1

Infineon Technologies
726-TLE4972EVALSTDPC
TLE4972EVALSTDPCBTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de corriente current sensor eval board for three-phase systems with currents up to 191A

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
53 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 12 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$106.17 $106.17

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo del sensor de corriente
RoHS:  
Evaluation Boards
Magnetic Current Sensor
TLE4972-AE35D5
3.3 V
Container
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Tipo de producto: Current Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: XENSIV
Alias de las piezas n.º: TLE4972 EVAL STD PCB SP005632136
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

TLE4972 EVAL STD PCB Evaluation Board

Infineon Technologies TLE4972 EVAL STD PCB Evaluation Board is designed to evaluate a three-phase system with up to 191A current. This board is equipped with three TLE4972-AE35D5 hall current sensors assembled on top of the PCB over an internal high-current copper layer. The TLE4972 EVAL STD PCB board features an onboard LDO for a precise and stable 3.3V sensor supply. This board can be used standalone or with the TLE4972 current sensor programmer tool. Typical applications include automotive electrical drives, auxiliary drives, current monitoring, battery main switches, onboard chargers, and overload and overcurrent detection.