PIC16 Core 8-bit Microcontrollers - MCU

Results: 4,262
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor, 1,457In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C 1,295In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 360In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB QFN-28 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 17x I/O,ADC, CCP, EUSART, SPI/I2C 1,029In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 903In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB VQFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 427In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB VQFN-48 32 MHz 10 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, 270In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 12 bit 35 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C 1,525In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 26x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 455In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 465In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TQFP-48 32 MHz 10 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 495In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-48 32 MHz 10 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash,1KB RAM,10b ADC,2xPWM,2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP 1,265In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 438In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O 3,667In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 256 B SOIC-18 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F648 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 3,415In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SOIC-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 11,539In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TQFP-48 32 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tray

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 23,073In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 11,845In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 5,776In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F690 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 5,342In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 368 B SSOP-20 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 8,110In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 12,097In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, 10,623In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 28 kB 2 kB SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 10,457In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp SOIC18 22,263In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 224 B SOIC-18 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Tube