Heat Pumps

The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Estilo de montaje Paquete / Cubierta Potencia de salida Tensión de entrada / alimentación - Mín. Tensión de entrada / alimentación - Máx. Topología Tecnología Frecuencia de conmutación Ciclo de tarea - Máximo Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Empaquetado

onsemi Conversores CA/DC HIGH-VOLTAGE SWITCHER FOR 20En existencias
4,000Se espera el 02/23/2026
Min.: 1
Mult.: 1
Carrete: 4,000

SMD/SMT SOT-223-4 25 W 7.7 V 8.5 V Flyback Si 100 kHz 73 % 1 mA - 40 C + 150 C NCP1076 Reel, Cut Tape, MouseReel
onsemi Conversores CA/DC 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 100KHZ AND 225OHM MOSFET 11,850Existencias en fábrica disponibles
Min.: 1
Mult.: 1

Through Hole PDIP-7 40 W Flyback Si 100 kHz 90 % 1.9 mA - 40 C + 150 C NCP11184 Tube