DFR0660

DFRobot
426-DFR0660
DFR0660

Mfr.:

Description:
Barcode Readers GM65 QR & Barcode Scanner Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Barcode Readers
RoHS:  
Brand: DFRobot
Product Type: Input Devices
Factory Pack Quantity: 1
Subcategory: Input Devices
Unit Weight: 34.746 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471608000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CM65 QR & Barcode Scanner Module

DFRobot CM65 QR and Barcode Scanner Module is used to accurately read barcodes or QR codes at high speed (about 1s) in poorly lit environments. It uses an intelligent image recognition algorithm to decode common 1D and 2D codes easily. The onboard micro USB and UART interface can be directly plugged into a computer or integrated into various devices. The module is configurable via scanning "configuration mode" to meet strict scanning requirements. It has an onboard light source to work in the dark and provide consistent scanning performance in extreme temperatures. This module is easily embedded into multi-medium barcode scanning equipment, including self-service vending machines, subway gate machines, access control, and payment machines.

In Stock: 48

Stock:
48
Can Ship Immediately
On Order:
51
Expected 8/14/2026
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 38% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$49.90 $49.90