Shielded Communication and Control Cables multiconductores

Resultados: 936
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 22AWG 20C SHIELDED 1000ft SPOOL SLATE

Communication and Control Shielded 20 Conductor 1000 ft 22 AWG 8.38 mm (0.33 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG 25C SHIELDED 1000ft SPOOL SLATE

Communication and Control Shielded 25 Conductor 1000 ft 22 AWG 9.4 mm (0.37 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG 25C SHIELDED 500ft SPOOL SLATE

Communication and Control Shielded 25 Conductor 500 ft 22 AWG 9.4 mm (0.37 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG 40C SHIELDED 1000ft SPOOL SLATE

Communication and Control Shielded 40 Conductor 1000 ft 22 AWG 11.176 mm (0.44 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG 40C SHIELDED 500ft SPOOL SLATE

Communication and Control Shielded 40 Conductor 500 ft 22 AWG 10.41 mm (0.41 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG 50C SHIELDED 1000ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 1000 ft 22 AWG 12.19 mm (0.48 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG 50C SHIELDED 500ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 500 ft 22 AWG 11.43 mm (0.45 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 16 AWG 2C SHIELDED 1000ft SPOOL BLACK

Communication and Control Shielded 2 Conductor 1000 ft 16 AWG 8.64 mm (0.34 in) Black Neoprene 65 x 34 600 V
Alpha Wire Cables multiconductores 16 AWG 2C SHIELDED 500ft SPOOL BLACK

Communication and Control Shielded 2 Conductor 500 ft 16 AWG 8.64 mm (0.34 in) Black Neoprene 65 x 34 600 V
Alpha Wire Cables multiconductores 20AWG 3C SHIELDED 1000ft SPOOL SLATE

Communication and Control Shielded 3 Conductor 1000 ft 20 AWG 6.35 mm (0.25 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 26 x 34 600 V
Alpha Wire Cables multiconductores 20AWG 4C SHIELDED 1000ft SPOOL SLATE

Communication and Control Shielded 4 Conductor 1000 ft 20 AWG 6.6 mm (0.26 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 26 x 34 600 V
Alpha Wire Cables multiconductores 20AWG 5C SHIELDED 1000ft SPOOL SLATE

Communication and Control Shielded 5 Conductor 1000 ft 20 AWG 6.86 mm (0.27 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 26 x 34 600 V
Alpha Wire Cables multiconductores 20AWG 8C SHIELDED 1000ft SPOOL SLATE

Communication and Control Shielded 8 Conductor 1000 ft 20 AWG 8.38 mm (0.33 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 26 x 34 600 V
Alpha Wire Cables multiconductores 20AWG 10C SHIELDED 1000ft SPOOL SLATE

Communication and Control Shielded 10 Conductor 1000 ft 20 AWG 9.4 mm (0.37 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 26 x 34 600 V
Alpha Wire Cables multiconductores 22AWG 12PR C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 500 ft 22 AWG 10.41 mm (0.41 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 150 V
Alpha Wire Cables multiconductores 18AWG 2PR C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 2 Conductor 1000 ft 18 AWG 8.64 mm (0.34 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 16 x 30 150 V
Alpha Wire Cables multiconductores 16AWG 2C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 2 Conductor 1000 ft 16 AWG 6.1 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 19 x 29 600 V
Alpha Wire Cables multiconductores 16AWG 3C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 3 Conductor 1000 ft 16 AWG 6.35 mm (0.25 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 19 x 29 600 V
Alpha Wire Cables multiconductores 18AWG 12C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 12 Conductor 1000 ft 18 AWG 10.92 mm (0.43 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 19 x 30 1 kV
Alpha Wire Cables multiconductores 24AWG8PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 16 Conductor 1000 ft 24 AWG 8.13 mm (0.32 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG15PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 1000 ft 24 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG50PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 100 Conductor 500 ft 24 AWG 17.78 mm (0.7 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 1 Conductor Foil 600V PVC/Nylon, PVC 500 ft Spool - Black

Communication and Control Shielded 2 Conductor 500 ft 20 AWG 5.588 mm (0.22 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0121 600 V
Alpha Wire Cables multiconductores 22AWG6PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 12 Conductor 1000 ft 22 AWG 9.91 mm (0.39 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG9PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 18 Conductor 1000 ft 22 AWG 11.68 mm (0.46 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V