Communication and Control Cables multiconductores

Resultados: 1,495
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 18AWG 19C UNSHLD 500ft SPOOL SLATE

Communication and Control Unshielded 19 Conductor 500 ft 18 AWG 11.938 mm (0.47 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 25C UNSHLD 1000ft SPOOL SLATE

Communication and Control Unshielded 25 Conductor 1000 ft 18 AWG 14.224 mm (0.56 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 25C UNSHLD 500ft SPOOL SLATE

Communication and Control Unshielded 25 Conductor 500 ft 18 AWG 14.224 mm (0.56 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 6C UNSHLD 1000ft SPOOL SLATE

Communication and Control Unshielded 6 Conductor 1000 ft 18 AWG 7.366 mm (0.29 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 7C UNSHLD 1000ft SPOOL SLATE

Communication and Control Unshielded 7 Conductor 1000 ft 18 AWG 7.366 mm (0.29 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 8C UNSHLD 1000ft SPOOL SLATE

Communication and Control Unshielded 8 Conductor 1000 ft 18 AWG 7.874 mm (0.31 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 9C UNSHLD 1000ft SPOOL SLATE

Communication and Control Unshielded 9 Conductor 1000 ft 18 AWG 8.636 mm (0.34 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 16AWG 4C UNSHLD 1000ft SPOOL SLATE

Communication and Control Unshielded 4 Conductor 1000 ft 16 AWG 6.86 mm (0.27 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 19 x 0.0117 300 V
Alpha Wire Cables multiconductores 22AWG 12PR C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 500 ft 22 AWG 10.41 mm (0.41 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 150 V
Alpha Wire Cables multiconductores 18AWG 2PR C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 2 Conductor 1000 ft 18 AWG 8.64 mm (0.34 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 16 x 30 150 V
Alpha Wire Cables multiconductores 16AWG 2C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 2 Conductor 1000 ft 16 AWG 6.1 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 19 x 29 600 V
Alpha Wire Cables multiconductores 16AWG 3C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 3 Conductor 1000 ft 16 AWG 6.35 mm (0.25 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 19 x 29 600 V
Alpha Wire Cables multiconductores 18AWG 12C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 12 Conductor 1000 ft 18 AWG 10.92 mm (0.43 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 19 x 30 1 kV
Alpha Wire Cables multiconductores 24AWG8PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 16 Conductor 1000 ft 24 AWG 8.13 mm (0.32 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG15PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 1000 ft 24 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG50PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 100 Conductor 500 ft 24 AWG 17.78 mm (0.7 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 1 Conductor Foil 600V PVC/Nylon, PVC 500 ft Spool - Black

Communication and Control Shielded 2 Conductor 500 ft 20 AWG 5.588 mm (0.22 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0121 600 V
Alpha Wire Cables multiconductores 22AWG6PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 12 Conductor 1000 ft 22 AWG 9.91 mm (0.39 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG9PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 18 Conductor 1000 ft 22 AWG 11.68 mm (0.46 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG9PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 18 Conductor 500 ft 22 AWG 11.68 mm (0.46 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG12PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 1000 ft 22 AWG 12.19 mm (0.48 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG12PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 500 ft 22 AWG 12.19 mm (0.48 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG15C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 500 ft 22 AWG Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG17C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 34 Conductor 500 ft 22 AWG 15.06 mm (0.593 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 6PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 12 Conductor 1000 ft 18 AWG 14.22 mm (0.56 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 16 x 30 300 V