Communication and Control Cables multiconductores

Resultados: 1,495
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 22AWG10C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 10 Conductor 1000 ft 22 AWG 7.62 mm (0.3 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG15C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 15 Conductor 1000 ft 22 AWG 8.64 mm (0.34 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG25C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 25 Conductor 1000 ft 22 AWG 10.41 mm (0.41 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG25C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 25 Conductor 500 ft 22 AWG 10.41 mm (0.41 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG37C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 37 Conductor 1000 ft 22 AWG 11.68 mm (0.46 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG37C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 37 Conductor 500 ft 22 AWG 11.68 mm (0.46 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30 300 V
Alpha Wire Cables multiconductores 24AWG25C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 25 Conductor 1000 ft 24 AWG 11.3 mm (0.445 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG5PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 10 Conductor 1000 ft 24 AWG 7.24 mm (0.285 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG6PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 12 Conductor 1000 ft 24 AWG 7.75 mm (0.305 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG7PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 14 Conductor 1000 ft 24 AWG 7.75 mm (0.305 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG10PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 20 Conductor 1000 ft 24 AWG 9.78 mm (0.385 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG12PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 1000 ft 24 AWG 10.54 mm (0.415 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG12PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 25 Conductor 500 ft 24 AWG 10.54 mm (0.415 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG15PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 1000 ft 24 AWG 10.8 mm (0.425 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG15PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 500 ft 24 AWG 10.8 mm (0.425 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG18PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 36 Conductor 1000 ft 24 AWG 11.43 mm (0.45 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG25PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 1000 ft 24 AWG 13.21 mm (0.52 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG25PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 500 ft 24 AWG 13.21 mm (0.52 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 22AWG3PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 6 Conductor 1000 ft 22 AWG 6.73 mm (0.265 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG4PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 8 Conductor 1000 ft 22 AWG 7.37 mm (0.29 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG5PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 10 Conductor 1000 ft 22 AWG 8.18 mm (0.322 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG6PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 12 Conductor 1000 ft 22 AWG 8.51 mm (0.335 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG7PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 14 Conductor 1000 ft 22 AWG 9.02 mm (0.355 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG8PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 16 Conductor 1000 ft 22 AWG 9.14 mm (0.36 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG10PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 20 Conductor 1000 ft 22 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V