Communication and Control Cables multiconductores

Resultados: 1,495
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 22AWG10PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 20 Conductor 500 ft 22 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG12PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 1000 ft 22 AWG 10.92 mm (0.43 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG12PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 500 ft 22 AWG 10.92 mm (0.43 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG15PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 1000 ft 22 AWG 11.99 mm (0.472 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG15PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 500 ft 22 AWG 11.99 mm (0.472 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG18PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 36 Conductor 1000 ft 22 AWG 12.45 mm (0.49 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG18PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 36 Conductor 500 ft 22 AWG 12.45 mm (0.49 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG25PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 1000 ft 22 AWG 15.49 mm (0.61 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG25PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 500 ft 22 AWG 15.49 mm (0.61 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 24AWG3PR UNSHLD 1000ft SPOOL SLATE

Communication and Control Unshielded 6 Conductor 1000 ft 24 AWG 6.48 mm (0.255 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG6PR UNSHLD 1000ft SPOOL SLATE

Communication and Control Unshielded 12 Conductor 1000 ft 24 AWG 8.38 mm (0.33 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG9PR UNSHLD 1000ft SPOOL SLATE

Communication and Control Unshielded 18 Conductor 1000 ft 24 AWG 9.73 mm (0.383 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG12PR UNSHLD 1000ft SPOOL SLATE

Communication and Control Unshielded 24 Conductor 1000 ft 24 AWG 10.87 mm (0.428 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG12PR UNSHLD 500ft SPOOL SLATE

Communication and Control Unshielded 24 Conductor 500 ft 24 AWG 10.87 mm (0.428 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 28AWG 5PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 10 Conductor 1000 ft 28 AWG 6.1 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multiconductores 28AWG 9PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 18 Conductor 1000 ft 28 AWG 7.37 mm (0.29 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multiconductores 28AWG 12PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 1000 ft 28 AWG 8.1 mm (0.319 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multiconductores 28AWG 13PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 26 Conductor 1000 ft 28 AWG 8.53 mm (0.336 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multiconductores 28AWG 18PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 36 Conductor 1000 ft 28 AWG 9.27 mm (0.365 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multiconductores 28AWG 25PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 1000 ft 28 AWG 10.9 mm (0.429 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multiconductores 24AWG5PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 10 Conductor 1000 ft 24 AWG 8.59 mm (0.338 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG 10PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 20 Conductor 500 ft 24 AWG 11.46 mm (0.451 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG 12PR SHIELD 100ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 1000 ft 24 AWG 11.79 mm (0.464 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG 3PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 6 Conductor 1000 ft 24 AWG 7.62 mm (0.3 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG 4PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 8 Conductor 1000 ft 24 AWG 8.18 mm (0.322 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V