Communication and Control Cables multiconductores

Resultados: 1,495
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 24AWG 4PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 8 Conductor 1000 ft 24 AWG 8.18 mm (0.322 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 20AWG 2PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 4 Conductor 1000 ft 20 AWG 7.65 mm (0.301 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 28 300 V
Alpha Wire Cables multiconductores 22AWG 3PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 6 Conductor 1000 ft 22 AWG 8.28 mm (0.326 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG 4PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 8 Conductor 1000 ft 22 AWG 8.97 mm (0.353 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG 19PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 38 Conductor 1000 ft 22 AWG 16.03 mm (0.631 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG 19PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 38 Conductor 500 ft 22 AWG 16.03 mm (0.631 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG 27PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 54 Conductor 500 ft 22 AWG 18.82 mm (0.741 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 2PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 4 Conductor 1000 ft 18 AWG 9.58 mm (0.377 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 4PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 8 Conductor 500 ft 18 AWG 11.63 mm (0.458 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 9PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 18 Conductor 500 ft 18 AWG 15.01 mm (0.591 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 11PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 22 Conductor 500 ft 18 AWG 17.32 mm (0.682 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 300 V
Alpha Wire Cables multiconductores 20 AWG 2 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 2 Conductor 500 ft 20 AWG 5.84 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 3 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Communication and Control Unshielded 3 Conductor 1000 ft 20 AWG 6.1 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 3 Conductor 500 ft 20 AWG 6.1 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Communication and Control Unshielded 4 Conductor 1000 ft 20 AWG 6.6 mm (0.26 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 4 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 4 Conductor 500 ft 20 AWG 6.9 mm (0.272 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Communication and Control Unshielded 5 Conductor 1000 ft 20 AWG 7.37 mm (0.29 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 5 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 5 Conductor 500 ft 20 AWG 7.37 mm (0.29 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 7 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Communication and Control Unshielded 7 Conductor 1000 ft 20 AWG 7.87 mm (0.31 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 7 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Communication and Control Unshielded 7 Conductor 500 ft 20 AWG 7.87 mm (0.31 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 20 AWG 9 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Communication and Control Unshielded 9 Conductor 1000 ft 20 AWG 10.41 mm (0.41 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multiconductores 16 AWG 1 Conductor Foil 300V PVC, PVC 1000 ft Spool - Black

Communication and Control Shielded 2 Conductor 1000 ft 16 AWG 6.68 mm (0.263 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 0.0192 300 V
Belden Wire & Cable Cables multiconductores 1 PR #18 PP SH FRPVC

Communication and Control Shielded 1 Pair 1000 ft 18 AWG 7.29 mm (0.287 in) Orange Polyvinyl Chloride (PVC) Tinned Copper 7 x 26 300 V
Alpha Wire Cables multiconductores 22AWG 8C UNSHLD 1000ft SPOOL SLATE

Communication and Control Unshielded 8 Conductor 1000 ft 22 AWG 6.35 mm (0.25 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 30, 16 x 30 300 V
Alpha Wire M1705 SL001
Alpha Wire Cables multiconductores 16 AWG 5 Conductor Braid 1000V PVC, PVC 1000 ft Spool - Slate

Communication and Control Shielded 5 Conductor 1000 ft 18 AWG 7.54 mm (0.297 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 1 kV