Chip Quik 3cc Syringes
Chip Quik 3cc Syringes consist of a piston, front cover, rear cover, and two tips. All the parts come unassembled, and the two tips include a conical plastic dispensing tip (18 gauge) and a straight stainless steel dispensing tip (18 gauge). These 3cc syringes are available with/without a plunger. The 3cc syringes and plunger are lead-free, RoHS 3 compliant, and REACH compliant.Kit Contents
- CQ3CC:
- Syringe x10
- Piston x10
- Front cover x10
- Rear cover x10
- Conical plastic dispensing tip (18 gauge) x10
- Straight stainless steel dispensing tip (18 gauge) x10
- CQ3CC-WP:
- Syringe x10
- Piston x10
- Front cover x10
- Rear cover x10
- Conical plastic dispensing tip (18 gauge) x10
- Straight stainless steel dispensing tip (18 gauge) x10
- Plunger x10
- Plunger retainer x10
- 3CC-PLUNGER:
- Plunger x1
- Plunger retainer x1
- CQ3CC-QTY1:
- Syringe x1
- Piston x1
- Front cover x1
- Rear cover x1
- Conical plastic dispensing tip (18 gauge) x1
- Straight stainless steel dispensing tip (18 gauge) x1
- CQ3CC-WP-QTY1:
- Syringe x1
- Piston x1
- Front cover x1
- Rear cover x1
- Conical plastic dispensing tip (18 gauge) x1
- Straight stainless steel dispensing tip (18 gauge) x1
- Plunger x1
- Plunger retainer x1
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Descripción | Producto | Para utilizar con | Tipo |
|---|---|---|---|---|---|
| CQ3CC-WP | ![]() |
Otras herramientas 3cc syringe (empty) (with piston, front cover, rear cover, two tips, plunger) - 10 pack | Kits | Syringe | |
| CQ3CC-WP-QTY1 | ![]() |
Otras herramientas 3cc syringe (empty) (with piston, front cover, rear cover, two tips, plunger) - qty 1 | Kits | Syringe | |
| CQ3CC | ![]() |
Otras herramientas 3cc syringe (empty) (with piston, front cover, rear cover, two tips) - 10 pack | Kits | Syringe | |
| CQ3CC-QTY1 | ![]() |
Otras herramientas 3cc syringe (empty) (with piston, front cover, rear cover, two tips) - qty 1 | Kits | Syringe | |
| 3CC-PLUNGER | ![]() |
Otras herramientas Plunger and Retainer for 3cc (filled or empty) syringe - qty 1 | Plungers | 3 cc Syringe |
Publicado: 2023-03-08
| Actualizado: 2023-03-24