Coilcraft MSS Magnetically Shielded Power Inductors

Coilcraft MSS Magnetically Shielded Power Inductors are available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions, making them suitable for the automotive engine compartment and LED applications. They are also ideal for high-temp applications requiring low DCR and excellent current handling in a compact package. Coilcraft MSS Magnetically Shielded Power Inductors are offered in a wide variety of footprints and heights to fit multiple applications.

Features

  • Ideal for high-temp applications requiring low DCR and excellent current handling in a compact package
  • Offered in various package sizes with saturation current ratings to 30.6A
  • Standard parts qualified to AEC-Q200 Grade 3 (-40°C to 85°C)
  • AEC-Q200 Grade 1 (-40°C to 125°C) models also available
  • Low DC resistance for greater efficiency
  • Very high reliability
  • RoHS compliant
  • Maximum reflow temperature of 260°C
Publicado: 2013-11-11 | Actualizado: 2023-08-07