Cree LED J Series® 2835 Pro9™ LEDs

Cree LED J Series® 2835 Pro9™ LEDs are optimized to deliver high efficacy to low-density indoor lighting applications, such as downlights, troffers, and panel lights. The Pro9™ LEDs deliver up to 24% higher efficacy for 90 CRI over the standard version LEDs without sacrificing color rendering quality. Pro9 LEDs also feature the same maximum current and mechanical/electrical characteristics as the standard versions.

Features

  • 2.8mm x 3.5mm x 0.7mm industry-compatible size
  • 3V and 9V configurations
    • Flux and chromaticity binned at +25°C for 3V configuration
    • Flux binned at +25°C and chromaticity binned at +85°C for 9V configuration
  • 6500K to 2700K ANSI CCTs available
  • Pro9 LEDs available in 90 CRI options
  • Class 2 ESD withstand voltage (JEDEC JS-001-2012)
  • UL recognized (E495478)
  • RoHS and REACH compliant

Applications

  • Downlights
  • Troffers
  • Panel lights

Specifications

  • 120° typical viewing angle
  • 7.6°C/W to 15°C/W typical junction-to-solder point thermal resistance range
  • -0.9mV/°C to -3.3mV/°C typical temperature coefficient of voltage range
  • 120mA, 240mA, or 480mA maximum DC forward current
  • 5V maximum reverse voltage
  • 0.2W or 1W power class
  • 2.67V to 9.1V typical forward voltage range
  • 29.4lm to 133lm typical flux range
  • 146LPW to 208LPW typical efficacy range
  • +125°C maximum LED junction temperature
  • -40°C to +105°C operating temperature range
Publicado: 2023-10-10 | Actualizado: 2024-08-05