Cree LED XLamp® CXA2540 LED Arrays
Cree LED XLamp® CXA2540 LED Arrays expand Cree LED's family of high-flux, multi-die integrated arrays, offering high lumen output and high efficacy in a single, easy-to-use package that eliminates the need for reflow soldering. With XLamp lighting-class reliability, the CXA2540's uniform emitting surface enables both directional and non-directional lighting applications and luminaire designs. Optimized to simplify designs and lower system cost, the CXA2540 LED Array can enable system-level performance of up to 7000 lumens, enabling applications that traditionally use halogen, ceramic metal halide, and compact fluorescent technology. Available in 2-step and 4-step color consistency, and featuring a 19mm optical source, the Cree LED XLamp CXA2540LEDs brings new levels of flux and efficacy to this form factor.Features
- Available in ANSI white bins as well as 4-step and 2-step EasyWhite™ bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- Mechanical and optical footprint consistent with CXA2520 and CXA2530
Specifications
- 80 minimum CRI option
- 37V forward voltage
- 85ºC binning and characterization
- 2100mA maximum drive current
- 115º viewing angle, uniform chromaticity profile
Applications
- Directional
- Non-directional
- Downlights
- Low- and high-bay
Dimensions (mm)
Additional Resources
Publicado: 2013-04-11
| Actualizado: 2023-10-06