CUI Inc PSK-36E & PSK-40E Internal AC-DC Power Supplies
CUI Inc PSK-36E and PSK-40E Internal AC-DC Power Supplies are housed in a compact encapsulated board-mount package. These power supplies feature a 36W and 40W continuous output power, 90VAC to 264VAC universal input range, and a 5,000m operating altitude. The PSK-36E/PSK-40E AC-DC power supplies are designed to meet IEC/EN 60335 and Class B emissions (EN 55032/CISPR) standards. The protection feature includes short-circuit and over-voltage protection. These power supplies are compliant with RoHS and REACH. The PSK-36E/PSK-40E power supplies are ideal for space-constrained, low-power ICT/ITE, industrial, and consumer electronic applications.
Features
- 90VAC to 264VAC universal input range
- Class B emissions (EN 55032/CISPR)
- IEC/EN/UL 62368-1 certified
- Designed to meet IEC/EN 60335
- Short circuit and over-voltage protection
- 36W continuous output power (PSK-36E)
- 40W continuous output power (PSK-40E)
- No-load power consumption:
- <0.1W (PSK-36E)
- <0.15W (PSK-40E)
- 5,000m operating altitude
Applications
- Space-constrained
- Low-power ITE/low-power ICT
- Industrial
- Consumer electronic
Temperature Derating curve
View Results ( 11 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| PSK-40E-12 | ![]() |
Fuentes de alimentación - montaje en placa ac-dc, 40W, 12 Vdc, single output, encapsulated, PCB mount |
| PSK-36E-48 | ![]() |
Fuentes de alimentación - montaje en placa ac-dc, 36W, 48 Vdc, single output, encapsulated, PCB mount |
| PSK-36E-12 | ![]() |
Fuentes de alimentación - montaje en placa ac-dc, 36W, 12 Vdc, single output, encapsulated, PCB mount |
| PSK-36E-24 | ![]() |
Fuentes de alimentación - montaje en placa ac-dc, 36W, 24 Vdc, single output, encapsulated, PCB mount |
| PSK-40E-48 | ![]() |
Fuentes de alimentación - montaje en placa ac-dc, 40W, 48 Vdc, single output, encapsulated, PCB mount |
| PSK-40E-24 | ![]() |
Fuentes de alimentación - montaje en placa ac-dc, 40W, 24 Vdc, single output, encapsulated, PCB mount |
| PSK-36E-15 | ![]() |
Fuentes de alimentación - montaje en placa ac-dc, 36W, 15 Vdc, single output, encapsulated, PCB mount |
| PSK-36E-5 | ![]() |
Fuentes de alimentación - montaje en placa ac-dc, 36W, 5 Vdc, single output, encapsulated, PCB mount |
| PSK-40E-15 | ![]() |
Fuentes de alimentación - montaje en placa ac-dc, 40W, 15 Vdc, single output, encapsulated, PCB mount |
| PSK-40E-36 | ![]() |
Fuentes de alimentación - montaje en placa ac-dc, 40W, 36 Vdc, single output, encapsulated, PCB mount |
Publicado: 2025-02-04
| Actualizado: 2025-12-15