TWR-K70F120M

NXP Semiconductors
841-TWR-K70F120M
TWR-K70F120M

Mfr.:

Description:
Development Boards & Kits - ARM Tower System Development Board for Kinetis K70 MCUs

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Platforms
MK70FN1M0VMJ12
Brand: NXP Semiconductors
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935327855598
Unit Weight: 306.180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TWR-K70F120M Kinetis K70 Tower System Module

TWR-K70F120M Kinetis K70 Tower System Module is a demonstration and development platform for the K6x and K70F Kinetis Microcontrollers. This board which is a part of the NXP Tower System, is a modular, reusable development platform that allows designers to get to market faster with packaged evaluation boards, tools and runtime software. The module can operate as a stand-alone, low-cost platform for the evaluation of the Kinetis K6x and K70 families. The TWR-K70F120M features the Kinetis K70 low-power microcontroller based on the ARM Cortex-M4 architecture with graphical LCD controller, tamper detection, USB 2.0 HS Controller, USB 2.0 full-speed OTG controller and 10/100 Mbps Ethernet MAC. The TWR-K70F120M can also be combined with other NXP Tower peripheral modules to create development platforms for a wide variety of applications.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$232.14 $232.14