HW-USBN-2B

Lattice
842-HW-USBN-2B
HW-USBN-2B

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Lattice USB Programming Cable

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Programming USB Cables
USB
8 Position
USB
10 Position
6 Ft
Tray
1.2 V to 3.3 V
Brand: Lattice
Description/Function: The hardware connection for in-system programming of all Lattice devices
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 117

Stock:
117
Can Ship Immediately
On Order:
387
Expected 11/6/2026
491
TBD
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$238.75 $238.75