LTR-303ALS-01

LITEON
859-LTR-303ALS-01
LTR-303ALS-01

Mfr.:

Description:
Ambient Light Sensors Ambient Light Photo Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
ChipLED-6
SMD/SMT
3 V
- 30 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: LITEON
Fall Time: 300 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 300 ns
Factory Pack Quantity: 3500
Subcategory: Optical Detectors & Sensors
Type: Digital Ambient Light Sensor
Unit Weight: 86.221 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTR-3xxALS-01 Ambient Light Photo Sensors

LITEON LTR-3xxALS-01 Ambient Light Photo Sensors are low voltage I²C digital light sensors [ALS] housed in an ultra-small 4-pin ChipLED surface mount package. LTR-3xxALS-01 converts light intensity to a digital output signal capable of direct I²C interface (Fast Mode @ 400kbit/s). RoHS and halogen-free compliant, these sensors feature a built-in temperature compensation circuit, close to human eye spectral response, immunity to IR / UV light source, 16-bit effective resolution, and they automatically reject 50 / 60Hz lightings flicker. Ideally suited for applications under high ambient brightness, the sensors provide a linear response over a wide dynamic range from 0.01 lux to 64k lux. With six gain settings (1X, 2X, 4X, 8X, 48X and 96X) available to configure and a supply voltage range from 2.4V to 3.6V capable of 1.7V logic voltage, LITEON LTR-3xxALS-01 Ambient Light Photo Sensors are commonly used in backlighting and touch panel control in mobile/portable devices.

In Stock: 15,840

Stock:
15,840
Can Ship Immediately
On Order:
14,000
Expected 9/28/2026
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.68 $0.68
$0.575 $5.75
$0.548 $54.80
$0.495 $247.50
$0.464 $464.00
Full Reel (Order in multiples of 3500)
$0.428 $1,498.00
$0.41 $2,870.00
$0.386 $4,053.00
$0.375 $9,187.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.