7004E13

Altech
845-0040000000000000
7004E13

Mfr.:

Description:
Pushbutton Enclosures PDC-E-AL Enclosure, 22mm, 3PB, M20

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pushbutton Enclosures
3
Black, Gray
Aluminum
80 mm
180 mm
72 mm
Base Mount
4x
Brand: Altech
Product: Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 3 Button
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
29 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.28 $76.28
$75.78 $757.80
$72.90 $1,822.50
$71.19 $3,559.50
$68.48 $6,848.00
250 Quote