CDBA140-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-CDBA140-HF
CDBA140-HF
Mfr.:
Description:
Schottky Diodes & Rectifiers VR=40V, IO=1A
Schottky Diodes & Rectifiers VR=40V, IO=1A
Datasheet:
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 8541100901
- KRHTS:
- 8541409029
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 24,713
-
Stock:
-
24,713 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.36 | $0.36 | |
| $0.219 | $2.19 | |
| $0.137 | $13.70 | |
| $0.102 | $51.00 | |
| $0.081 | $81.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.069 | $345.00 | |
| $0.059 | $590.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Puerto Rico
