FP1008V2-R080-R
504-FP1008V2-R080-R
FP1008V2-R080-R
Mfr.:
Description:
Power Inductors - SMD Flat-Pac IND, 80nH, 118A, SMT, 2 Pads
Power Inductors - SMD Flat-Pac IND, 80nH, 118A, SMT, 2 Pads
Lifecycle:
New Product:
New from this manufacturer.
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time.
This Product Ships FREE
Pricing (USD)
A tariff of 11% may be applied if shipping to the United States.| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 600) | ||
| $1.51 | $906.00 | |
| $1.48 | $1,776.00 | |
| $1.46 | $3,504.00 | |
| $1.35 | $6,480.00 | |
Puerto Rico
