FP1010V14-R100-R

Eaton Electronics
504-FP1010V14-R100-R
FP1010V14-R100-R

Mfr.:

Description:
Power Inductors - SMD FLAT-PAC IND, 100NH, 124A, 2 PADS, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
100 nH
10 %
150 uOhms
- 40 C
+ 125 C
Standard
9.6 mm
6.4 mm
10 mm
Ferrite
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 4.3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504504000
TARIC:
8504500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 44% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$2.87 $2.87
$2.45 $24.50
$2.26 $56.50
$1.68 $168.00
Full Reel (Order in multiples of 300)
$1.50 $450.00
$1.49 $894.00
$1.36 $1,224.00
$1.34 $3,216.00
$1.31 $6,288.00

Similar Products