SL1212V2-R330-R
504-SL1212V2-R330-R
SL1212V2-R330-R
Mfr.:
Description:
Power Inductors - SMD IND, 330nH 36A 2 PADS SMT
Power Inductors - SMD IND, 330nH 36A 2 PADS SMT
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504504000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
11 Weeks Estimated factory production time.
This Product Ships FREE
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1200) | ||
| $0.789 | $946.80 | |
| $0.762 | $1,828.80 | |
| $0.736 | $3,532.80 | |
Puerto Rico
