2SA1774-R-TP

Micro Commercial Components (MCC)
833-2SA1774-R-TP
2SA1774-R-TP

Mfr.:

Description:
Bipolar Transistors - BJT PNP SILICON EPITAXIAL TRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT523-3
PNP
Single
150 mA
50 V
60 V
6 V
500 mV
150 mW
140 MHz
- 55 C
+ 150 C
2SA1774
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Continuous Collector Current: 150 mA
DC Collector/Base Gain hfe Min: 120
DC Current Gain hFE Max: 560
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 688

Stock:
688 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 38% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.36 $0.36
$0.207 $2.07
$0.127 $12.70
$0.091 $45.50
Full Reel (Order in multiples of 3000)
$0.091 $273.00