R24C2T25/R-R

RECOM Power
919-R24C2T25/R-R
R24C2T25/R-R

Mfr.:

Description:
DC/DC Converters - SMD 2.5W 21-27Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
2.5 W
21 V
27 V
2.5 VDC to 22.5 VDC
100 mA
- 12 mA
5 kV
SSOP-36
12.83 mm
7.5 mm
3.55 mm
Industrial
+ 125 C
- 40 C
R24C2T25/R
Adjust Type: Programmable
Brand: RECOM Power
Dimensions: 12.83 mm x 7.5 mm x 3.55 mm
Input Voltage: 21 VDC to 27 VDC
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Factory Pack Quantity: 750
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10020348
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R24C2T25/R 2.5W Isolated DC/DC Converters

RECOM Power R24C2T25/R 2.5W Isolated DC/DC Converters offer high 5kVAC/1min isolation, 1.4kVDC working voltage, high 150kV/μs CMTI, and remarkable stability up to 125°C (>0.5W). These devices are versatile solutions designed for isolated gate bias voltages, particularly for transistors such as IGBTs, Si and SiC MOSFETs, and Cascode GaNs. The compact R24C2T25/R converters exhibit a wide input voltage range of 21VDC to 27VDC and programmable asymmetrical output voltages. This ensures precise control and performance optimization for power electronics applications. These DC/DC converters are available in an SMD form factor 36-pin SSOP package and offer superior reliability even under harsh high-power and high-frequency switching environments.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Availability

Stock:
1,000 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$8.34 $8.34
$8.09 $40.45
$7.96 $79.60
$7.72 $193.00
$7.59 $379.50
$7.47 $747.00
$7.30 $1,825.00
$7.15 $3,575.00
Full Reel (Order in multiples of 750)
$6.24 $4,680.00